NXP Semiconductors FRDM-MCXE32B Development Board

NXP Semiconductor FRDM-MCXE32B Development Board is a compact, scalable platform designed for rapid prototyping with MCX E32 microcontrollers. This board features industry-standard headers for convenient access to MCU I/Os, integrated open-standard serial interfaces, external flash memory, and an onboard MCU-Link debugger. Typical applications include Heating Ventilation and Air Conditioning (HVAC), safe appliances, industrial, energy management, motor drives, Programmable Logic Controller (PLC), and remote I/O.

Features

  • Power supply via USB Type-C®
    • Supports both 3.3V and 5V
    • SWD/MCU link for flashing, debugging, and power profiling
  • On-board sensors and memory:
    • Accelerometer
    • Magnetic switch
    • 8MB external flash
  • Multiple connectivity options:
    • 10/100Mbps Ethernet with TSN
    • 3x CAN FD
    • UART, SPI, and I2C
  • 55mm x 118mm x 2mm dimensions
  • Extendable with multiple shields:
    • Arduino
    • MikroBUS
    • PMOD
    • FRDM extensions (NXP shield)
    • FlexIO and camera

Applications

  • Industrial:
    • Energy management
    • Motor drives
    • Programmable Logic Controller (PLC) and remote I/O
  • Heating Ventilation and Air Conditioning (HVAC)
  • Safe appliances

Board Overview

NXP Semiconductors FRDM-MCXE32B Development Board
Published: 2026-11-04 | Updated: 2026-11-17