NXP Semiconductors FRDM-MCXA344 MCU Development Board
NXP Semiconductors FRDM-MCXA344 MCU Development Board is a compact and scalable board for rapid prototyping of MCX A343 and A344 microcontroller units (MCUs). These boards offer industry-standard headers for easy access to the MCUs I/Os, integrated open-standard serial interfaces, external Flash memory, and an onboard MCU-Link debugger. Additional tools, such as NXP Semiconductors' Expansion Board Hub (EBH) for add-on boards and the Application Code Hub (ACH) for software examples, are available through the MCUXpresso Developer Experience.
Features
- Microcontroller
- MCX A344 Arm® Cortex®-M33 core up to 180MHz
- Up to 256KB Flash with up to 64KB RAM and with 8KB error correction code (ECC), support memory access unit (MAU) and SmartDMA, controller area network with flexible data-rate (CAN-FD), Low-Power Universal Asynchronous Receiver-Transmitter (LPUART), Low-Power Serial Peripheral Interface (LPSPI), Low-Power Integrated Circuit (LPI2C), Direct Memory Access (DMA), Low-Dropout Regulator (LDO)
- Connectivity
- High-speed (HS) USB Type-C® connectors (onboard MCU-Link debugger) - controller area network (CAN)/serial peripheral interface (SPI)/ inter-integrated circuit (I2C)/universal asynchronous receiver transmitter (UART) connector (Arduino®, PMOD/mikroBUS™, DNP)
- Wi-Fi® connector (Arduino, PMOD/mikroBUS, DNP)
- LCD connector (SmartDMA)
- Debugger
- Onboard MCU-Link debugger with CMSIS-DAP
- Joint Test Action Group (JTAG)/serial wire debug (SWD) connector
- Expansion options
- Arduino header
- FRDM header
- Pmod™ Do Not Populate (DNP)
- mikroBUS
- SmartDMA/LCD header
- User interface
- RGB user LED
- Reset button
- In-system programming (ISP) button
- Wake-up button
Applications
- Industrial
- Brushless DC Motor (BLDC) control
- Motor drives
- Consumer (air conditioning [AC])
Kit Contents
- FRDM-MCXA344 board hardware assembly
- FRDM-MCXA344 quick start guide
Additional Resources
Required Software
Block Diagram
Board Layout
Published: 2026-02-24
| Updated: 2026-11-16