StarTech KVM Switches

StarTech KVM Switches enable control of multiple computers from a single keyboard, monitor, and mouse across desktop, workstation, and server environments. These switches support DisplayPort, HDMI, DVI, and VGA video interfaces, with USB and USB Type-C® connectivity for modern and legacy systems. The KVM switches are available for 1 to 4 computer connections, with support for single or dual-monitor configurations and resolutions up to 8K at 60Hz (model-dependent). These switches provide 1, 2, and 4-port KVM configurations and audio support on select models. The KVM switches are compliant with TAA. Typical applications include workstations, desktop environments, enterprise, industrial setups, and switching between systems in development, testing, and support environments.

Features

  • Control multiple computers from a single keyboard, monitor, and mouse
  • Supports DisplayPort, HDMI, DVI, VGA, and USB-C video interfaces (model dependent)
  • USB, USB-C, and legacy PS/2 connectivity options
  • 1, 2, and 4 port KVM configurations
  • Single and dual-monitor support (model dependent)
  • Resolutions up to 8K 60Hz (model dependent)
  • Audio support on select models
  • Hot-key switching for fast system selection
  • Rack-mountable options available (model dependent)
  • TAA compliant models available

Applications

  • Managing multiple computers in workstation and desktop environments
  • IT administration and system control in enterprise and industrial setups
  • Switching between systems in development, testing, and support environments
  • Server and workstation management in data centers and network rooms
  • Multi-system control in control rooms and monitoring stations
  • Reducing workspace clutter by consolidating peripherals

Overview

Application Circuit Diagram - StarTech KVM Switches
Published: 2026-08-17 | Updated: 2026-09-16