GIGAIPC QB-N150A Industrial Embedded System

GIGAIPC QB-N150A Industrial Embedded System is powered by an Intel® processor N150 and is available in a 118mm x 109.4mm x 44.4mm system size. This embedded system includes 2 x HDMI, 1 x USB Type C with DP Alt. mode, 2 x LAN ports, 1 x Combo audio Jack (headphone and headset). The QB-N150A embedded system offers two expansion slots, including 1 x 2280 M.2 M-key (PCIe Gen 3x1, SATA 6Gb/s) and 1 x 2230 M.2 E-key (WiFi/BT). This system features 2 x GbE LAN ports (Realtek® RTL8111H), Realtek® ALC269 audio, and +12VDC to 19VDC (adapter 19V/65W) voltage power range. 

Features

  • 118mm x 109.4mm x 44.4Hmm system size
  • Intel® processor N150
  • 1 x COM port (RS-232)
  • 1 x SO-DIMM single-channel DDR5
  • 2 x HDMI and 1 x DP 1.4 through USB Type-C® for multiple displays
  • 2 x GbE LAN ports
  • Onboard TPM v2.0

Specifications

  • Expansion slots:
    • 1 x 2280 M.2 M-key (PCIe Gen 3x1, SATA 6Gb/s)
    • 1 x 2230 M.2 E-key (WiFi/BT)
  • Front I/O:
    • 2 x USB 3.2 Gen 2x1
    • 1 x COM port (RS-232)
    • 1 x combo audio jack (headphone and headset)
    • 1 x power button with LED
    • 1 x USB 3.2 Type C with DP 1.4b (DP Alt. mode)
  • Rear I/O:
    • 2 x RJ45 LAN ports
    • 2 x USB 3.2 Gen2x1
    • 2 x HDMI
    • 2 x external antenna holes (optional)
    • 1 x screw-type DC jack
  • +12VDC to 19VDC (adapter 19V/65W) voltage power range
  • 2 x GbE LAN ports (Realtek® RTL8111H) Ethernet
  • Realtek® ALC269 audio
  • Operation temperature:
    • 0°C to 50°C operating temperature range
    • 40°C at 20% to 95% (non-condensing) operating humidity
    • -40°C to 85°C non-operating temperature
    • 60°C at 95% (non-condensing) non-operating humidity
    • Use a wide temperature range memory and storage

Dimension Diagram

Mechanical Drawing - GIGAIPC QB-N150A Industrial Embedded System
Published: 2026-09-02 | Updated: 2026-09-10