Diodes Incorporated AL581x Linear LED Controllers
Diodes Incorporated AL581x Linear LED Controllers are adjustable LED drivers which offer excellent temperature stability and current capability. These LED controllers work with a wide input voltage range from 4.5V to 60V. Diodes Incorporated AL581x linear LED controllers regulate the LED current with minimum power dissipation. These LED controllers offer an internal output drive of up to 15mA which enables it to drive external bipolar transistors or MOSFETs. The AL581x linear LED controllers can drive long LED chains with low drop-out voltage and multiple LED channels.Features
- 4% reference voltage tolerance over temperature
- Up to 15mA driver capability for bipolar transistor or MOSFETs
- Low temperature drift
- PWM dimming
- Input under voltage lock-out
- Over-temperature protection for AL5814 and AL5817
- Over-temperature shutdown for AL5815 and AL5816
Specifications
- 4.5V to 60V input supply voltage range
- -40ºC to 105ºC operating temperature
- 0mA to 15mA output pin current
- 0V to 4V output voltage range
Applications
- Commercial and Industrial Lighting
- LED Signs
- Instrumentation Illumination
- Appliance Lights
View Results ( 4 ) Page
| Part Number | Width | Package/Case | Maximum Operating Temperature | Datasheet |
|---|---|---|---|---|
| AL5814MP-13 | 3 mm | MSOP-8 | + 105 C | ![]() |
| AL5815W5-7 | 1.6 mm | SOT-25-5 | + 125 C | ![]() |
| AL5816W5-7 | 1.6 mm | SOT-25-5 | + 125 C | ![]() |
| AL5817MP-13 | 3 mm | MSOP-8 | + 105 C | ![]() |
Published: 2017-11-23
| Updated: 2022-03-11