Cree LED JK5050B 6V D-Class LEDs
Cree LED JK5050B 6V D-Class LEDs are compact 5mm x 5mm x 0.7mm LEDs featuring a standard square LES package design and excellent sulfur resistance. These LEDs easily upgrade the performance and reliability of existing luminaire designs. The JK5050B LEDs with a 6V configuration enable efficient operation and simplified luminaire design integration. Available color temperatures range from 2200K to 6500K, with multiple CRI options. The JK5050B LEDs deliver up to 233lm/W for energy-efficient lighting systems. These LEDs are optimized for medium-density lighting applications where high efficacy and long lifetime are critical. Typical applications include streetlights, outdoor areas, and indoor directional lighting.
Features
- 5mm x 5mm x 0.7mm industry-compatible size
- 6V configuration
- Flux binned at 25°C and chromaticity binned at 85°C
- 2200K to 6500K ANSI CCTs available
- 70, 80, and 90 CRI available for all CCTs
- RoHS and REACH compliant
Applications
- Streetlights
- Outdoor areas
- Indoor directional lighting
Dimensions