Bulgin LED Panel-Mount Indicators

Bulgin LED Panel-Mount Indicators feature a broad range of bezel styles, LED types, and color options, including red, yellow, green, blue, amber, clear, and white. These indicators offer panel-mount designs that are IP67 environmentally sealed with polycarbonate UL 94V-0-rated lenses. Bulgin LED Panel-Mount Indicators provide more than 100,000 hours of life and operate within a -40°C to +80°C temperature range.

Features

  • Red, green, yellow, blue, amber, clear, and white color options
  • 65VAC, 90VDC maximum striking voltage standard brightness type
  • 85VAC, 135VDC maximum striking voltage high brightness type
  • >100,000-hour typical lifespan
  • 20mA max continuous forward current rating
  • Nylon 6.6 molded body and base
  • Chrome-plated brass metal body and bezel
  • Polycarbonate UL 94V-0-rated lenses
  • -40°C to +80°C operating and storage temperature range
  • IP67 environmental protection
  • RoHS compliant

Product Overview

Chart - Bulgin LED Panel-Mount Indicators
Published: 2024-04-23 | Updated: 2026-09-24