Bulgin 6000 Series Overmold Cable Assemblies
Bulgin 6000 Series Overmold Cable Assemblies are 20A, 600V overmold cables compatible with the Bulgin 6000 Buccaneer Connector series. Bulgin 6000 Series Overmold cables feature 2-, 3-, 4-, and 8-contact configurations; flex, inline, and flex right-angle styles; and 14AWG and 16AWG cable ratings. The overmold cables are made from UL 94V-0-rated flame-retardant overmolding material and are IP68-rated when mated at a depth of 10m for 2 weeks. The cables are designed for industrial environments, renewable energy infrastructure, medical equipment, and media equipment.
Features
- Flex, inline, flex right-angle styles
- 20A, 600V maximum power ratings
- 2-, 3-, 4-, 8-contact configurations
- UL 94V-0 flammability rating
- IP68 rating when mated at 10m depth for two weeks
- 1m and 2m cable lengths
- Quick-disconnect power
- Moisture-resistant connection
- Designed for outdoor exposure
- Plug or socket versions
Applications
- Industrial automation
- Servo and actuator power
- Remote monitoring nodes
- Cameras
- Wireless access points
- Washdown processes
- Plant environments
- Charging-dock power
- Inspection drone ground stations
- Transportation
- Medical equipment
- Power infrastructure
- Racks
- Outdoor cabinets, battery cabinet leads
- Backup power
- USP-to-load interconnects
- Renewable energy
- Electric vehicle (EV) infrastructure
- Substation control cabinets
- Protection relays
- Combiner boxes
- Inverter auxiliary circuits
- Distributed power nodes
- Charge-point cabinet wiring
- Entertainment and hospitality
- Theme parks
- Outdoor venues
- Media
- Lighting equipment
- Cameras
- Audio systems
Specifications
- PA overmold, PBT/PC polybutylene terephthalate/polycarbonate jacket
- 2-contact configuration
- 20A current rating
- 14AWG cable rating
- 3-contact configuration
- 20A current rating
- 16AWG cable rating
- 4-contact configuration
- 10A current rating
- 16AWG cable rating
- 8-contact configuration
- 7A current rating
- 16AWG cable rating
- PXP6000
- Mates with inline or panel mounting PXP6011, PXP6001, PXP6012, PXP6014
- 30° twist locking, push/pull locking ring
- PXP6001
- Mates with flex cable connector PXP6010, PXP6000, PXP6002
- Inline cable connection
- PXP6002
- Mates with inline or panel mounting PXP6011, PXP6001, PXP6012, PXP6014
- 30° twist locking, push/pull locking ring
Dimensions
Contact Configurations
Additional Resources
Published: 2026-09-17
| Updated: 2026-09-17