Analog Devices Inc. EVAL-HSAMP-2 Universal Evaluation Boards
Analog Devices EVAL-HSAMP-2 Universal Evaluation Boards are designed for dual, high-speed operational amplifiers offered in specified packages. Designed as RoHS compliant bare boards, the EVAL-HSAMP-2 eval boards enable designers to quickly prototype a variety of amplifier circuits. These layered printed circuit boards (PCB) accept SMA edge-mounted connectors on the inputs and outputs for efficient connection to test equipment or other circuitry. The ground plane and component placement minimize parasitic inductances and capacitances.The EVAL-HSAMP-2 Universal Evaluation Boards are available in 8-lead MSOP, LFCSP, SOIC packages, and 10-lead MSOP and LFCSP packages.
Features
- Enables quick breadboarding/prototyping
- User-defined circuit configuration
- Edge mounted SMA connector provisions
- Easy connection to test equipment and other circuits
- RoHS compliant
View Results ( 3 ) Page
| Part Number | Datasheet | Tool Is For Evaluation Of | Description/Function |
|---|---|---|---|
| EVAL-HSAMP-2CPZ-8 | ![]() |
LFCSP-8 Package | Evaluation bare board for LFCSP-8 package |
| EVAL-HSAMP-2RZ-8 | ![]() |
SOIC-8 Package | Evaluation bare board for SOIC-8 package |
| EVAL-HSAMP-2RMZ-8 | ![]() |
MSOP-8 Package | Evaluation bare board for MSOP-8 package |
Published: 2016-03-31
| Updated: 2022-03-11