Analog Devices Inc. DC2073 Demo Boards for LTC69xx Silicon Oscillators

Analog Devices DC2073 Demo Boards for LTC69xx Silicon Oscillators provide an evaluation platform for the resistor-set oscillator ICs and fixed frequency ICs in an SOT23 package. Analog Devices DC2073B Demonstration Boards are available in several versions to support the LTC1799, LTC6900, LTC6905, LTC6906, LTC6907, and LTC6908 SOT23 Silicon Oscillators.
View Results ( 4 ) Page
Part Number Tool Is For Evaluation Of Frequency Operating Supply Voltage
DC2073B-B LTC1799 5 kHz to 10 MHz 3 V, 5 V
DC2073B-C LTC6900 5 kHz to 10 MHz 3 V
DC2073B-H LTC6906 10 kHz to 1 MHz 2.25 V, 2.7 V to 3.6 V
DC2073B-J LTC6908-1 250 kHz to 5 MHz 5 V
Published: 2018-07-30 | Updated: 2023-02-17