Amphenol Industrial H4 Plus Solar Connectors

Amphenol Industrial H4 Plus™ Solar Connectors are single-pole power connectors designed for reliable photovoltaic power connections. The standard Amphe-PV H4 Plus is dual-certified at 1500VDC to UL 6703 and IEC 62852, while the H4 Plus P2KV is designed for next-generation 2000VDC photovoltaic systems. Designed for use in photovoltaic PV modules, inverters, and installations, these robustly constructed connectors are reliable, durable, and stable over a lifetime. The connectors offer robust thermal shock performance 3x above that of UL requirements; exceed UL dry heat and damp heat exposure requirements by 2x; and surpass UL humidity and freeze thermal cycling robustness requirements by 3x, making them extremely robust in the field.

Amphe-PV H4 Plus solar connectors use Amphenol’s patented RADSOK technology to achieve higher current ratings, as well as to lower temperature rise and contact resistance. The Amphe-PV H4 Plus components feature a ratcheting cable gland that prevents backspin after termination. It is designed with an enhanced sealing grommet and internal collet for better wet-leakage performance and cable retention. The unit’s innovative sealing structure offers stable protection and IP68 (24 hours at 1m) performance. Constructed of polymer material to ensure long-term stability, these connectors feature an ambient temperature range of -40°C to +85°C with and upper limiting temperature of +120°C. It is chemical-resistant and has low moisture absorption. It accepts wire gauges from 14AWG (2.5mm2) to 8AWG (10mm2).

H4 Plus P2KV connectors offer ultra-low contact resistance of ≤0.25mΩ, minimizing power loss and maintaining long-term system performance. Available in both field-assembled and pre-assembled configurations, these connectors are mating-compatible with H4 connector solutions, and the dedicated tooling supports reliable, repeatable installation. P2KV connectors accommodate cable diameters of Ø8.38mm to Ø11.0mm, provide IP68 protection when properly mated, and have flame-resistant UL 94V-0 construction. 

Features

  • Common
    • Reliable, durable, and stable over the lifetime
    • Robust thermal shock performance
    • -40°C to +85°C operating temperature range
    • IP68 rating (when mated)
    • UV resistance
    • UL 94V-0 (self-extinguishing)
    • RoHS and REACH compliant
  • Amphe-PV H4 Plus
    • Dual-certified at 1500VDC to UL 6703 and IEC 62852
    • NEC code compliant (no locking sleeve required; UL certification only)
    • Low 0.20mΩ resistance RADSOK contact (cold-formed)
    • Both stamped/formed and machined/cold-formed contact types available for ease of field installation
    • High-performance polymer material to ensure long-term stability
    • Anti-backspin ratcheting back nut gland
    • Panel mount and cable types
    • Accepts wire gauges from 14AWG (2.5mm2) to 8AWG (10.0mm2)
  • H4 Plus P2KV
    • Internationally certified with ETL and TÜV
    • 2000VDC unrestricted access
    • ≤0.25mΩ low resistance high-quality contact
    • Mating compatibility with H4 connector family
    • Available as a field and preassembled connector
    • Cable OD range from Ø8.38mm to Ø11.0mm
    • Snap locking system
    • Class II safety class
    • Crimping connection

Applications

  • Photovoltaic PV
    • Modules
    • Inverters
    • Installations

Intermateability

Chart - Amphenol Industrial H4 Plus Solar Connectors
Published: 2022-02-02 | Updated: 2026-10-16