Advantech Outdoor Industrial Monitors

Advantech Outdoor Industrial Monitors provide sunlight-readable visualization for demanding outdoor and semi-outdoor environments. The FPM-300S Series includes 12.1", 15", 15.6", and 21.5" models with P-CAP touchscreens, IP66-rated aluminum bezels, and up to 1,800cd/m² brightness. Anti-glare and anti-UV coatings improve visibility and help protect the display surface, while auto-dimming adjusts screen brightness based on ambient lighting conditions.

The Advantech FPM-300S Series uses optical bonding to integrate the cover glass, touch panel, and LCD into a single optical stack, reducing internal reflections and helping prevent fogging in humid conditions. IK08 impact resistance and a wide operating temperature range support reliable use in exposed public and industrial installations. Selected models provide a C1D2-compliant design for hazardous locations, and a USB Type-C single-cable connection simplifies installation by combining power, touch, and video transmission.

Features

  • High-brightness, sunlight-readable displays
  • Adaptive auto-dimming based on ambient lighting
  • P-CAP touchscreen interface
  • Optical bonding
    • Integrates the cover glass, touch panel, and LCD
    • Reduces internal reflections
    • Helps prevent internal fogging in humid conditions
  • Anti-glare coating for reduced reflections
  • Anti-UV coating for reduced yellowing and surface degradation
  • IP66-rated aluminum bezel
  • IK08 impact resistance
  • Ruggedized construction for outdoor and industrial use
  • USB Type-C® single-cable connectivity
    • Power transmission
    • Touch transmission
    • Video transmission
  • Selected models with C1D2-compliant designs for hazardous locations

Applications

  • EV charging stations
  • Outdoor kiosks
  • Transportation terminals
  • Energy infrastructure
  • Smart city systems
  • Harbor and container terminals
  • Oil and gas facilities
  • Energy storage sites
  • Chemical plants

Specifications

  • Display-size options
    • 12.1" FPM-312S
    • 15" FPM-315S
    • 15.6" FPM-315SW
    • 21.5" FPM-321SW
  • Display brightness
    • 1,000cd/m² for FPM-312S
    • 1,800cd/m² for FPM-315S
    • 1,200cd/m² for FPM-315SW
    • 1,400cd/m² for FPM-321SW
  • Display formats
    • 4:3 XGA for FPM-312S and FPM-315S
    • 16:9 Full HD for FPM-315SW and FPM-321SW
  • Front-panel protection rating of IP66
  • Impact-resistance rating of IK08
  • Operating temperature range of -20°C to +70°C

Videos

Advantech Outdoor Industrial Monitors
Published: 2026-11-19 | Updated: 2026-11-19