3603/50SF

3M Electronic Solutions Division
517-3603/50SF
3603/50SF

Mfr.:

Description:
Flat Cables 50/CAB/RC/FLJK/28G/ STR/.050/100'SF

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Ribbon Cables
50 Conductor
1.27 mm (0.05 in)
28 AWG
30.48 m (100 ft)
7 x 36
Black
Polyvinyl Chloride (PVC)
Tinned Copper
300 V
- 20 C
+ 80 C
3603
Brand: 3M Electronic Solutions Division
Compliance: UL
Flammability Rating: N.E.C. 725, CL2, FTI
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05111152670 80400007805
Unit Weight: 3.265 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Jacketed Flat Ribbon Cables

3M Jacketed Flat Ribbon Cables are designed to provide robust protection and reliable performance in a variety of electronic applications. These cables feature a durable jacket that encases the flat ribbon conductors. The jacketed ribbon cables offer enhanced mechanical protection and environmental resistance while maintaining the flexibility and space-saving benefits of flat cable design. These cables maintain a high degree of flexibility and facilitate easy handling and installation. The outer jacket provides excellent protection against abrasion, moisture, and other environmental factors, ensuring long-lasting performance. Typical applications include industrial electronics, computer systems, telecommunications, and industrial equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£477.82 £1,433.46
£466.74 £2,333.70
£456.74 £4,567.40