106800-0058

Molex
538-106800-0058
106800-0058

Mfr.:

Description:
Fibre Optic Cables FIP Silica/Silica Optical Fiber 100 m, Polyimide, 0.22NA, Low -OH (VIS-NIR), FIP100110125

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cables
RoHS:  
1 m
100 um
POF
Polyimide (PI)
106800
Brand: Molex
Outside Diameter: 124 um
Product Type: Fiber Optic Cables
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Tradename: Polymicro Technologies
Part # Aliases: 2000058 01068000058
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Polymicro Optical Fibers

Molex Polymicro Optical Fibers are designed for ultraviolet, visible, near- and mid-infrared ranges. These optical fibers deliver dimensional control and tight tolerances designed to withstand harsh temperatures, chemicals, and radiation environments. The polymicro optical fibers include dual-cladding with numerical apertures ranging from 0.11 to 0.66 and are available in custom sizes, jackets, and coatings. These fibers come as polyimide-coated, single-mode, or graded-index fibers with various jacketing materials, including Nylon®, Hytrel®, and Tefzel®. Additionally, the fiber coatings may be UV-cured, thermally cured, or extruded. The high-power polymicro optical fibers are ideal for defense, industrial, medical, and scientific applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.53 £15.30
£1.46 £29.20
£1.42 £71.00
£1.35 £135.00
£1.23 £246.00
£1.13 £565.00
£0.986 £986.00