C003-MD-300-C

Rosenberger
476-C003-MD-300-C
C003-MD-300-C

Mfr.:

Description:
Specialised Cables cabl assy panel plug strt 4hole flange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: Specialised Cables
RoHS:  
Brand: Rosenberger
Product Type: Specialized Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Part # Aliases: 312287
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RoPD® Magnetic Connectors

Rosenberger Power Data (RoPD®) Magnetic Connectors are designed for the light electrical vehicle (LEV) industry. The connectors are especially suited for data communication and power transmission of voltages up to 60VDC and current loads up to 40A. Rosenberger RoPD Connectors utilize magnetic locking with perfect self-mating capability instead of a mechanical plug-in mount. Forced disconnection will not damage the connector or the LEV. The contact system consists of four data contacts and two power transmission pins. The series provides reliable connections even for hard-to-reach positions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£23.86 £2,386.00
£22.41 £4,482.00
1,000 Quote