IVUC-E-430

Banner Engineering
778-IVUC-E-430
IVUC-E-430

Mfr.:

Description:
Ethernet Cables / Networking Cables Cordset: Double-Ended M8 Threaded to RJ45; 4-pin Straight Female; 4-pin Straight Male Connectors with Shield; 9 m (29.52 ft) Teal PVC Jacket; Nickel-Plated Brass Coupling Nuts

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Ethernet Cables / Networking Cables
M8
4 Position
RJ45
4 Position
Female / Male
9.14 m (29.987 ft)
IP67
Shielded
60 VAC, 75 VDC
Brand: Banner Engineering
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 13894
Unit Weight: 370.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£61.56 £61.56