4MB PSRAM RF System on a Chip - SoC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, external PSRAM, no AI/ML, 4MB stacked flash, -40 to +85C 254In Stock
£5.53
£4.26
£3.95
£3.60
Min.: 1
Mult.: 1
BLE 5.4, Wi-Fi System On Chip ARM Cortex M4 2.412 GHz to 2.484 GHz 5 Mbps - 95 dBm 1.71 V 3.63 V 18 mA 4 MB - 40 C + 85 C QFN-84 Tray
Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FN4R2, single-core MCU, 4 MB flash die and 2 MB PSRAM die inside, QFN 56-pin, 7*7 mm 3,767In Stock
6,000On Order
Cut Tape
£2.28
£1.96
£1.85
£1.71
Reel
£1.20
Min.: 1
Mult.: 1
: 2,000
Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 4 MB - 40 C + 85 C QFN-56 Reel, Cut Tape
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-S3FH4R2, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 4 MB flash and 2 MB PSRAM inside, QFN 56-pin, 7*7 mm 1,559In Stock
6,000On Order
£3.20
£2.77
£2.62
£2.41
Min.: 1
Mult.: 1
BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 21 dBm - 76.5 dBm 1.8 V 3.6 V 91 mA 340 mA 4 MB - 40 C + 105 C QFN-56
Espressif Systems RF System on a Chip - SoC Module in SiP form, ESP32 ECO V3 with 8 MB flash and 2 MB PSRAM inside, dual-core MCU, Wi-Fi & Bluetooth combo, LGA 48-pin, 7*7 mm 3,136In Stock
Cut Tape
£4.42
£3.82
£3.62
£3.33
Reel
£2.40
Min.: 1
Mult.: 1
: 2,000
Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 3 V 3.6 V 116 mA 233 mA 4 MB - 40 C + 85 C LGA-48 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, external PSRAM, no AI/ML, 4MB stacked flash, -40 to +85C Non-Stocked Lead-Time 12 Weeks
Reel
£3.07
Min.: 2,500
Mult.: 2,500
: 2,500
ARM Cortex M4 2.4 GHz 5 Mbps - 97.5 dBm 1.71 V 3.63 V 18 mA 4 MB - 40 C + 85 C QFN-84 Reel