ZF-BP3-SH

Kneron
827-ZF-BP3-SH
ZF-BP3-SH

Mfr.:

Description:
Image Sensors Dual-cam 3D FR Module Specification, 32MB SPI NOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Kneron
Product Category: Image Sensors
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS: N
- 25 C
+ 60 C
Brand: Kneron
Product Type: Image Sensors
Subcategory: Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
3A001.a.9
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZF-BP3-SH 3D Face Recognition Module

Kneron ZF-BP3-SH 3D Face Recognition Module is a secure and reliable solution designed for the AI smart door lock industry. The Kneron ZF-BP3-SH utilizes a 2M HD pixel dual infrared camera with an algorithm optimized for people with different skin tones. Implementing extensive data training, the security of the algorithm is improved, and the error rate is reduced. The algorithm's accuracy also improves environmental adaptability, precisely the success rate of unlocking in a complex environment.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Quantities greater than 93 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£58.47 £58.47
£49.32 £246.60
£45.84 £458.40
£43.22 £1,080.50
£40.87 £2,043.50
£40.50 £4,050.00
500 Quote