AMD FPGA - Field Programmable Gate Array

Results: 1,877
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU7P-1FLVA2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
£23,026.90
Min.: 1
Mult.: 1
XCVU7P 1724100 LE 98520 ALM 50.6 Mbit 884 I/O 850 mV 850 mV 0 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FF1761I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
£19,112.00
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU080-2FFVB2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
£14,731.16
Min.: 1
Mult.: 1
XCVU080 975000 LE 55714 ALM 50 Mbit 766 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s, 30.5 Gb/s 64 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU125-2FLVC2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
£27,830.92
Min.: 1
Mult.: 1
XCVU125 1566600 LE 89520 ALM 88.6 Mbit 496 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s, 30.5 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XAAU15P-1FFVB676Q Non-Stocked Lead-Time 52 Weeks
£319.94
Min.: 1
Mult.: 1
XAAU15P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU7P-L2FLVB2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
£33,589.52
Min.: 1
Mult.: 1
XCVU7P 1724100 LE 98520 ALM 50.6 Mbit 778 I/O 850 mV 850 mV 0 C + 110 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU5P-1FLVB2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
£18,953.61
Min.: 1
Mult.: 1
XCVU5P 1313763 LE 75072 ALM 36 Mbit 778 I/O 850 mV 850 mV 0 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU095-2FFVC1517E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
£19,327.06
Min.: 1
Mult.: 1
XCVU095 1176000 LE 67200 ALM 60.8 Mbit 560 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s, 30.5 Gb/s 64 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-1FB676I Non-Stocked Lead-Time 52 Weeks
£332.51
£296.16
Min.: 1
Mult.: 1
XC7K70T 65600 LE 10250 ALM 4.75 Mbit 300 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-L2FFG1761E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
£15,824.92
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 1.2 V 3.3 V 0 C + 100 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-2FF324I Non-Stocked Lead-Time 40 Weeks
£678.69
£648.11
Min.: 1
Mult.: 1
XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 220 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU125-2FLVB2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
£27,428.56
Min.: 1
Mult.: 1
XCVU125 1566600 LE 89520 ALM 88.6 Mbit 778 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s, 30.5 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-2FFVB676E Non-Stocked Lead-Time 52 Weeks
£226.61
£219.75
Min.: 1
Mult.: 1
XCAU15P 170100 LE 9720 ALM 5.1 Mbit 240 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU3P-1FFVC1517E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
£12,152.83
Min.: 1
Mult.: 1
XCVU3P 862050 LE 49260 ALM 25.3 Mbit 560 I/O 850 mV 850 mV 0 C + 100 C 32.75 Gb/s 40 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU095-2FFVC2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
£20,231.21
Min.: 1
Mult.: 1
XCVU095 1176000 LE 67200 ALM 60.8 Mbit 480 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s, 30.5 Gb/s 64 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VHX250T-1FF1154I Non-Stocked Lead-Time 40 Weeks
£6,696.61
Min.: 1
Mult.: 1
XC6VHX250T 251904 LE 39360 ALM 17.72 Mbit 320 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 48 Transceiver SMD/SMT FBGA-1154
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU065-2FFVC1517I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
£10,400.66
Min.: 1
Mult.: 1
XCVU065 783300 LE 44760 ALM 44.3 Mbit 560 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s, 30.5 Gb/s 40 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FF1761I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
£15,289.61
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FFG1926I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
£14,558.88
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 720 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 64 Transceiver SMD/SMT FCBGA-1926
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FF1761C
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
£15,289.61
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-L2FFVA676E Non-Stocked Lead-Time 40 Weeks
£2,876.47
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 272 I/O 850 mV 850 mV 0 C + 110 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU7P-L1SBVC484I Non-Stocked Lead-Time 40 Weeks
£121.12
£102.61
Min.: 1
Mult.: 1
XCAU7P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L2FGG484E Non-Stocked Lead-Time 52 Weeks
£93.28
£78.01
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 250 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU7P-2SBVC484I Non-Stocked Lead-Time 40 Weeks
£138.43
£117.29
Min.: 1
Mult.: 1
XCAU7P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-L1FFVB676I Non-Stocked Lead-Time 52 Weeks
£165.34
£161.44
Min.: 1
Mult.: 1
XCAU10P 96250 LE 5500 ALM 3.5 Mbit 240 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676