AMD FPGA - Field Programmable Gate Array

Results: 1,877
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-2CPGA196I
15Expected 08/02/2027
£19.89
Min.: 1
Mult.: 1
XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L1CPG236I
15Expected 11/01/2027
£68.45
£57.02
£53.67
£50.09
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 106 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-1CSG325C
25On Order
£55.75
£46.05
£43.62
£43.36
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 150 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A75T-1FGG484Q
4Expected 26/08/2027
£191.09
£163.42
Min.: 1
Mult.: 1
XA7A75T 75520 LE 11800 ALM 3.69 Mbit 285 I/O 1 V 1 V - 40 C + 125 C 1.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-L2CSG325E
3Expected 08/07/2027
£118.70
£100.57
£98.86
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 150 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-2CSGA225I
34On Order
£33.61
£27.47
£25.93
£25.22
Min.: 1
Mult.: 1
XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-1CPG236C
23Expected 11/10/2027
£29.43
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 106 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-2CSGA225C
14Expected 07/06/2027
£30.03
£24.32
£22.89
£22.08
Min.: 1
Mult.: 1
XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A12T-1CSG325C
9Expected 09/07/2027
£45.48
£37.17
£35.09
£34.34
Min.: 1
Mult.: 1
XC7A12T 12800 LE 2000 ALM 720 kbit 150 I/O 1 V 1 V 0 C + 85 C 6.25 Gb/s 2 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-1FGGA676C
6On Order
£119.17
£117.69
Min.: 1
Mult.: 1
XC7S100 102400 LE 16000 ALM 4.22 Mbit 400 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-3CSG324E
2Expected 26/08/2027
£190.03
Min.: 1
Mult.: 1
XC7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V 0 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-1CSGA225C
34Expected 10/06/2027
£27.29
£22.09
£20.79
£20.06
Min.: 1
Mult.: 1
XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-3FGG676C
4Expected 11/01/2027
£244.78
£244.75
£244.73
Min.: 1
Mult.: 1
XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 348 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S25-1CSGA225Q
17On Order
£44.70
£44.03
£43.78
Min.: 1
Mult.: 1
XA7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-2FGGA484I
8Expected 19/05/2027
£78.45
£75.17
Min.: 1
Mult.: 1
XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3CSG484I Non-Stocked Lead-Time 23 Weeks
£323.60
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU190-2FLGB2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
£32,310.94
Min.: 1
Mult.: 1
XCVU190 2349900 LE 134280 ALM 132.9 Mbit 778 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s, 30.5 Gb/s 120 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU190-2FLGC2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
£33,529.98
Min.: 1
Mult.: 1
XCVU190 2349900 LE 134280 ALM 132.9 Mbit 778 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s, 30.5 Gb/s 120 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU5P-2FLVA2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
£24,571.59
Min.: 1
Mult.: 1
XCVU5P 1313763 LE 75072 ALM 36 Mbit 884 I/O 850 mV 850 mV 0 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU5P-2FLVA2104I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
£28,079.50
Min.: 1
Mult.: 1
XCVU5P 1313763 LE 75072 ALM 36 Mbit 884 I/O 850 mV 850 mV - 40 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU7P-2FLVA2104I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
£31,100.69
Min.: 1
Mult.: 1
XCVU7P 1724100 LE 98520 ALM 50.6 Mbit 884 I/O 850 mV 850 mV - 40 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU7P-2FLVA2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
£32,239.51
Min.: 1
Mult.: 1
XCVU7P 1724100 LE 98520 ALM 50.6 Mbit 884 I/O 850 mV 850 mV 0 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU160-2FLGB2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
£29,144.47
Min.: 1
Mult.: 1
XCVU160 2026500 LE 115800 ALM 115.2 Mbit 778 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s, 30.5 Gb/s 104 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XAAU15P-L1FFVB676I Non-Stocked Lead-Time 52 Weeks
£226.61
£219.75
Min.: 1
Mult.: 1
XAAU15P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU3P-2FFVC1517I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
£19,443.83
Min.: 1
Mult.: 1
XCVU3P 862050 LE 49260 ALM 25.3 Mbit 560 I/O 850 mV 850 mV - 40 C + 100 C 32.75 Gb/s 40 Transceiver SMD/SMT FBGA-1517