AMD FPGA - Field Programmable Gate Array

Results: 1,877
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-2FGG484I
155On Order
£75.81
£63.41
£61.00
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 250 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-1CSG325I
1,311On Order
£106.86
£89.37
£85.96
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-2SBG484I
63Expected 20/08/2027
£385.48
£336.63
Min.: 1
Mult.: 1
XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-3FFG676E
4Expected 28/04/2027
£870.63
Min.: 1
Mult.: 1
XC7K160T 162240 LE 25350 ALM 11.43 Mbit 400 I/O 970 mV 1.03 V 0 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-2CSG324C
184On Order
£69.11
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 210 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-2CSG325I
37Expected 30/08/2027
£81.06
£67.80
£62.49
£60.84
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-1CSG324I
972On Order
£181.64
£155.31
£148.73
Min.: 1
Mult.: 1
XC7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-1FGGA484I
530On Order
£159.10
£135.45
Min.: 1
Mult.: 1
XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-1FBG676C
38On Order
£243.82
£210.24
Min.: 1
Mult.: 1
XC7K70T 65600 LE 10250 ALM 4.75 Mbit 300 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-2FGGA484I
141On Order
£92.72
Min.: 1
Mult.: 1
XC7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1FGG484I
19On Order
£65.27
£62.54
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-1FBG676I
4Expected 07/06/2027
£494.69
£432.00
Min.: 1
Mult.: 1
XC7K160T 162240 LE 25350 ALM 11.43 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-2CSG325I
152Expected 01/02/2027
£72.09
£60.04
£57.36
£57.35
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-1FFG676I
5Expected 06/07/2027
£610.86
£536.51
Min.: 1
Mult.: 1
XC7K160T 162240 LE 25350 ALM 11.43 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1FTGB196Q
194On Order
£50.33
£41.57
£39.38
£39.14
Min.: 1
Mult.: 1
XC7S25 23360 LE 3650 ALM 1.58 Mbit 100 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1CSGA324C
454On Order
£45.10
£36.87
£34.80
£34.05
Min.: 1
Mult.: 1
XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-1FFG1156C
20Expected 03/06/2027
£335.29
£290.17
Min.: 1
Mult.: 1
XC7A200T 215360 LE 33650 ALM 12.83 Mbit 500 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L1CSG324I
82Expected 06/05/2027
£72.58
£60.71
£58.39
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-2CSGA324I
490On Order
£89.40
£74.77
£71.92
Min.: 1
Mult.: 1
XC7S50 52160 LE 8150 ALM 2.64 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-2CSG325C
24Expected 27/05/2027
£71.29
£59.37
£56.71
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array Spartan 6 XC6SLX4-2TQG144C
2,481Expected 09/11/2026
£18.39
£18.32
£17.68
£17.67
Min.: 1
Mult.: 1
XC6SLX4 3840 LE 600 ALM 216 kbit 102 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-1FGG484I
23On Order
£66.64
£55.50
£52.25
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 250 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-2FBG676I
3Expected 07/06/2027
£2,873.90
Min.: 1
Mult.: 1
XC7K410T 406720 LE 63550 ALM 27.95 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-2FBG484I
8Expected 26/08/2027
£248.00
Min.: 1
Mult.: 1
XC7K70T 65600 LE 10250 ALM 4.75 Mbit 285 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-1CPG236I
203On Order
£94.88
£79.36
£73.14
£71.22
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 106 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-236