FPGA - Field Programmable Gate Array

Results: 9,841
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-2CSGA324I 1In Stock
151On Order
£55.38
£43.07
Min.: 1
Mult.: 1
XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FGA484I 2In Stock
23Expected 18/10/2027
£55.19
Min.: 1
Mult.: 1
XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-1CPGA196I 31In Stock
216On Order
£18.10
£17.99
£16.86
Min.: 1
Mult.: 1
XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-1FGGA676C 3In Stock
31On Order
£114.68
£97.16
Min.: 1
Mult.: 1
XC7S75 76800 LE 12000 ALM 3.16 Mbit 400 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-1FFVB676E 5In Stock
192On Order
£111.70
Min.: 1
Mult.: 1
XCAU10P 96250 LE 5500 ALM 3.5 Mbit 228 I/O 825 mV 876 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-1FFVB676E 5In Stock
378On Order
£150.30
Min.: 1
Mult.: 1
XCAU15P 170100 LE 9720 ALM 5.1 Mbit 228 I/O 825 mV 876 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU25P-1FFVB676E Non-Stocked Lead-Time 40 Weeks
£313.49
Min.: 1
Mult.: 1
XCAU25P 308437 LE 17625 ALM 10.5 Mbit 292 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 330LEs 94In Stock
858Expected 03/12/2026
£4.58
£4.52
£4.31
£4.15
Min.: 1
Mult.: 1
A3P030 330 LE 0 bit 34 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT QFN-48 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 700LEs 4In Stock
£9.97
£9.80
£9.37
£8.97
Min.: 1
Mult.: 1
A3P060 700 LE 18 kbit 96 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 8In Stock
£75.66
£74.48
Min.: 1
Mult.: 1
A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 63In Stock
60Expected 05/11/2026
£13.45
£13.24
£12.65
£12.12
Min.: 1
Mult.: 1
A3P125 1500 LE 36 kbit 100 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 79In Stock
£11.48
£11.30
£10.79
£10.35
Min.: 1
Mult.: 1
A3P125 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 4In Stock
£79.91
£78.67
£77.46
Min.: 1
Mult.: 1
AGL600V5 7000 LE 108 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 5In Stock
£29.98
£28.35
£27.97
£27.60
£27.27
Min.: 1
Mult.: 1
M2GL010T 12084 LE 912 kbit 138 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT VFPBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 5In Stock
£46.68
£44.17
£43.57
£43.00
£42.49
Min.: 1
Mult.: 1
M2GL025 27696 LE 1.08 Mbit 180 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT TFBGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 194In Stock
£67.15
£63.52
£62.68
Min.: 1
Mult.: 1
M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 2In Stock
£72.22
£68.31
£67.41
£66.52
£65.74
Min.: 1
Mult.: 1
M2GL060 56520 LE 1.78 Mbit 200 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT TFBGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 8 TransCh 250Mbps-12.7Gbps 3In Stock
£154.52
£130.57
Min.: 1
Mult.: 1
MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 4 TransCh 250Mbps-12.7Gbps 1In Stock
£193.12
£163.17
Min.: 1
Mult.: 1
MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps 3In Stock
£317.20
Min.: 1
Mult.: 1
MPF200T 192000 LE 0 bit 364 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps
This product may require additional documentation to export from the United States.
2In Stock
£380.62
Min.: 1
Mult.: 1
MPF200TS 0 bit 364 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-536 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 16 TransCh 250Mbps-12.7Gbps 2In Stock
£448.03
Min.: 1
Mult.: 1
MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 4 TransCh 250Mbps-12.7Gbps 1In Stock
4Expected 12/11/2026
£426.15
Min.: 1
Mult.: 1
MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs 8In Stock
£128.71
£108.76
Min.: 1
Mult.: 1
48000 LE 0 bit 188 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 7In Stock
2,000On Order
Cut Tape
£17.35
£15.13
£14.49
Reel
£14.49
Min.: 1
Mult.: 1
: 1,000
LCMXO2 2112 LE 1056 ALM 74 kbit 38 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-49 Reel, Cut Tape, MouseReel