FPGA - Field Programmable Gate Array

Results: 9,841
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-2TQG144I 864In Stock
£21.15
£21.07
£20.35
Min.: 1
Mult.: 1
XC6SLX4 3840 LE 600 ALM 216 kbit 102 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array Spartan 6 XC6SLX9-2CSG225C 779In Stock
£30.41
£30.30
£29.11
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2FTG256C 906In Stock
£30.41
£30.29
£29.12
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array Spartan 6 XC6SLX9-2TQG144C 2,501In Stock
£26.48
£26.38
£25.36
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 102 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3TQG144I 707In Stock
£33.47
£33.26
£31.84
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 102 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 700LEs 1,463In Stock
£8.56
£8.42
£8.38
£8.08
Min.: 1
Mult.: 1
A3P060 700 LE 18 kbit 71 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 843In Stock
£15.47
£15.24
£14.56
£13.96
Min.: 1
Mult.: 1
A3P125 1500 LE 36 kbit 100 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 2,680In Stock
£15.12
£14.88
£14.21
£13.62
Min.: 1
Mult.: 1
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 83In Stock
£34.03
£32.20
£31.78
£31.35
£30.97
Min.: 1
Mult.: 1
M2GL010 12084 LE 0 bit 195 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT VFPBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 900In Stock
£24.43
£23.72
£22.81
£22.51
£22.24
Min.: 1
Mult.: 1
M2GL010 12084 LE 912 kbit 84 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 406In Stock
£49.46
£46.78
£46.16
£45.55
£45.00
Min.: 1
Mult.: 1
M2GL025 27696 LE 1.08 Mbit 138 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 2 Transceiver SMD/SMT VFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 980In Stock
£56.86
£53.78
£53.06
£52.36
£51.74
Min.: 1
Mult.: 1
M2GL025 27696 LE 1.08 Mbit 138 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT LFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 260In Stock
£55.46
£52.47
£51.77
£51.08
£50.46
Min.: 1
Mult.: 1
M2GL025 27696 LE 1.08 Mbit 207 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT LFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 63In Stock
£75.22
£71.15
£70.21
£69.27
£68.44
Min.: 1
Mult.: 1
M2GL025T 27696 LE 0 bit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 131In Stock
£94.44
£89.33
£88.14
£86.98
£85.94
Min.: 1
Mult.: 1
M2GL060 56520 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 180In Stock
£90.15
£85.27
£84.14
£83.04
£82.03
Min.: 1
Mult.: 1
M2GL060 56520 LE 1.78 Mbit 207 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT VFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 8 TransCh 250Mbps-12.7Gbps 128In Stock
£154.50
£139.99
£130.55
Min.: 1
Mult.: 1
MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 8 TransCh 250Mbps-12.7Gbps 51In Stock
£224.54
£212.89
Min.: 1
Mult.: 1
MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 8 TransCh 250Mbps-12.7Gbps 83In Stock
£397.03
Min.: 1
Mult.: 1
MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 890In Stock
£83.74
£71.67
£65.91
Min.: 1
Mult.: 1
CertusPro-NX 100000 LE 3.66 Mbit 159 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT WLCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array iCE40HX 1280 LUTs 1.2V Ultra Low-Power 5,009In Stock
£5.52
£4.85
£4.64
Min.: 1
Mult.: 1
iCE40HX 1280 LE 640 ALM 64 kbit 72 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 3520 Logic Cells 9,735In Stock
Cut Tape
£7.18
£6.56
Reel
£5.56
Min.: 1
Mult.: 1
: 2,000
ICE5LP 3520 LE 1760 ALM 80 kbit 39 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array Auto Grade LatticeXP2-17E 197In Stock
£78.29
£68.17
£65.47
Min.: 1
Mult.: 1
LAXP2 17000 LE 8500 ALM 276 kbit 201 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FTBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 19 IO 1.2V 1 Speed 1,736In Stock
Cut Tape
£8.01
£7.05
£6.90
Reel
£6.41
Min.: 1
Mult.: 1
: 1,000
LCMXO2 1280 LE 640 ALM 64 kbit 18 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-25 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 3.3V -6 Speed 4,223In Stock
£5.41
£4.72
£4.37
£4.20
Min.: 1
Mult.: 1
LCMXO2 256 LE 128 ALM 0 bit 21 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT QFN-32 Tray