+ 125 C FPGA - Field Programmable Gate Array

Results: 483
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Microchip Technology 5962-9958502QXC
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, A42MX36-1CQ256B
This product may require additional documentation to export from the United States.
Non-Stocked
£10,715.96
Min.: 1
Mult.: 1
No
0 bit 202 I/O 3 V 5.5 V - 55 C + 125 C SMD/SMT CQFP-256
Microchip Technology 5962-9958502QYC
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, A42MX36-1CQ208B
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 20 Weeks
£9,638.10
Min.: 1
Mult.: 1
No
0 bit 176 I/O 3 V 5.5 V - 55 C + 125 C SMD/SMT PQFP-208
Microchip Technology 5962-9958602QYC
Microchip Technology FPGA - Field Programmable Gate Array SX FPGA, A54SX32-1CQ208B
This product may require additional documentation to export from the United States.
Non-Stocked
£11,466.03
Min.: 1
Mult.: 1
No
0 bit 174 I/O 2.97 V 5.5 V - 55 C + 125 C SMD/SMT PQFP-208
Microchip Technology A54SX32A-1CQ256M
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 48K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked
£8,067.35
Min.: 1
Mult.: 1
No
A54SX32A 0 bit 249 I/O 2.5 V 2.5 V - 55 C + 125 C SMD/SMT CQFP-256
Microchip Technology A54SX32A-CQ256B
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 48K System Gates Non-Stocked Lead-Time 18 Weeks
£10,406.32
Min.: 1
Mult.: 1
No
A54SX32A 0 bit 228 I/O 2.25 V 2.75 V - 55 C + 125 C SMD/SMT CQFP-256
Microchip Technology A54SX72A-1CQ256B
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates Non-Stocked
£17,476.38
Min.: 1
Mult.: 1
No
A54SX72A 0 bit 213 I/O 2.25 V 2.75 V - 55 C + 125 C SMD/SMT CQFP-256
Microchip Technology A54SX72A-1CQ256M
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked
£11,294.66
Min.: 1
Mult.: 1
No
A54SX72A 0 bit 213 I/O 2.25 V 2.75 V - 55 C + 125 C SMD/SMT CQFP-256
Microchip Technology A54SX72A-CQ256B
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates Non-Stocked Lead-Time 18 Weeks
£14,563.94
Min.: 1
Mult.: 1
No
A54SX72A 0 bit 213 I/O 2.25 V 2.75 V - 55 C + 125 C SMD/SMT CQFP-256