SLG47105V

Renesas / Dialog
724-SLG47105V
SLG47105V

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices HVPAK Programmable Mixed-Signal Matrix with High Voltage Features, up to 13.2 V and 2 A per OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
19 Macrocell
25 MHz
133 ns
- 40 C
+ 85 C
SMD/SMT
STQFN-20
Reel
Cut Tape
Brand: Renesas / Dialog
Product Type: SPLD - Simple Programmable Logic Devices
Series: SLG47105
Speed Grade: 400 kHz, 1 MHz
Factory Pack Quantity: 3000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 12 V
Supply Voltage - Min: 3.3 V
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLG47105 HV GreenPAK™ Mixed-Signal Matrix

Renesas / Dialog SLG47105 HV (High Voltage) GreenPAK™ Mixed-Signal Matrix delivers the benefits of both configurable logic and configurable analog with high-voltage outputs, all encapsulated in a 2mm x 3mm QFN package. The SLG47105 provides a more cost-effective, one-time programmable NVM option for designers looking to integrate both digital and analog system functions while minimizing component count, board space, and power consumption in consumer and industrial motor drive applications. The device can drive two brushed DC motors, a single stepper motor, a solenoid, or any other load requiring up to 1.5A RMS current per output and an operating voltage of up to 13.2V.

In Stock: 1,875

Stock:
1,875 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.30 £1.30
£0.959 £9.59
£0.875 £21.88
£0.777 £77.70
£0.727 £181.75
£0.722 £361.00
£0.717 £717.00
Full Reel (Order in multiples of 3000)
£0.649 £1,947.00
£0.635 £3,810.00