6.35 mm Logic Adder & Subtractor

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Propagation Delay Time Low Level Output Current High Level Output Current Package/Case Supply Voltage - Min Supply Voltage - Max Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Logic Type Mounting Style Packaging
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry ALT 59 ALT 595-SN74LS283N
37In Stock
£2.66
£2.05
£1.74
£1.62
Min.: 1
Mult.: 1
LS 17 ns, 22 ns, 24 ns 8 mA - 400 uA PDIP-16 4.75 V 5.25 V 95 mW 0 C + 70 C Bipolar Through Hole Tube
Texas Instruments Logic Adder & Subtractor 4bit Binary Full 88In Stock
£10.79
£8.45
£7.86
£6.95
Min.: 1
Mult.: 1
S 11 ns, 12 ns, 18 ns 10 mA, 20 mA - 1 mA, - 500 uA PDIP-16 4.75 V 5.25 V 510 mW 0 C + 70 C Bipolar Through Hole Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Add Step-Up ISR ALT 595- ALT 595-CD74ACT283E
541In Stock
£1.90
£1.42
£1.28
£1.15
Min.: 1
Mult.: 1
ACT 17.6 ns, 18.2 ns 75 mA - 75 mA PDIP-16 4.5 V 5.5 V - 55 C + 125 C CMOS Through Hole Tube
Texas Instruments Logic Adder & Subtractor 4bit w/Fast-Carry 383In Stock
1,000Expected 08/02/2027
£1.06
£0.773
£0.697
£0.618
Min.: 1
Mult.: 1
HC 27 ns, 31 ns, 33 ns, 36 ns, 39 ns 5.2 mA - 5.2 mA PDIP-16 2 V 6 V - 55 C + 125 C CMOS Through Hole Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 539In Stock
£2.51
£1.89
£1.71
£1.54
Min.: 1
Mult.: 1
LS 17 ns, 22 ns, 24 ns 8 mA - 400 uA PDIP-16 4.75 V 5.25 V 95 mW 0 C + 70 C Bipolar Through Hole Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Binary Full Ad der w/Fast Carry 242In Stock
£1.76
£1.32
£1.15
£1.05
Min.: 1
Mult.: 1
AC 17.6 ns, 18.2 ns, 24.6 ns, 25.5 ns, 219 ns, 228 ns 75 mA - 75 mA PDIP-16 1.5 V 5.5 V - 55 C + 125 C CMOS Through Hole Tube
Texas Instruments Logic Adder & Subtractor 4bit w/Fast-Carry 275In Stock
£1.85
£1.38
£1.26
£1.12
Min.: 1
Mult.: 1
ACT 17.6 ns, 18.2 ns 75 mA - 75 mA PDIP-16 4.5 V 5.5 V - 55 C + 125 C CMOS Through Hole Tube
Texas Instruments Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder 992In Stock
£1.05
£0.759
£0.68
£0.601
Min.: 1
Mult.: 1
HCT 13 ns, 18 ns, 19 ns, 20 ns, 21 ns, 22 ns 20 uA, 4 mA - 4 mA, - 20 uA PDIP-16 4.5 V 5.5 V - 55 C + 125 C CMOS Through Hole Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 625In Stock
£1.11
£0.818
£0.738
£0.655
Min.: 1
Mult.: 1
F 4.9 ns, 5 ns, 5.3 ns, 6.6 ns 20 mA - 1 mA PDIP-16 4.5 V 5.5 V 0 C + 70 C Bipolar Through Hole Tube