UART Interface IC

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
MaxLinear UART Interface IC UART Non-Stocked Lead-Time 16 Weeks
Min.: 260
Mult.: 260

4 Channel 16 Mb/s 32 B 3.6 V 2.25 V 1.7 mA, 3 mA - 40 C + 85 C SMD/SMT QFN-48 Tray
MaxLinear UART Interface IC UART Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

4 Channel 16 Mb/s 64 B 3.6 V 2.25 V 1.7 mA, 3 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 4 GPIOs Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-24 Tray
MaxLinear UART Interface IC XR68M752IM48TR-F Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel

MaxLinear UART Interface IC DUAL UART Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 1 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT PLCC-44 Tube

MaxLinear UART Interface IC UART Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 500

2 Channel 3.125 Mb/s 16 B 5.5 V 2.25 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART Non-Stocked Lead-Time 16 Weeks
Min.: 160
Mult.: 160

4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART Non-Stocked Lead-Time 16 Weeks
Min.: 66
Mult.: 66

4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA to 6 mA 0 C + 70 C SMD/SMT QFP-100 Tray
MaxLinear UART Interface IC UART Non-Stocked
Min.: 66
Mult.: 66

8 Channel 15 Mb/s 16 B 3.6 V 2.25 V 2.5 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
MaxLinear UART Interface IC 1.8V, 1 Ch. 64 Byte I2C / SPI UART Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT QFN-16 Reel