Transceiver 2 Driver RS-232 Interface IC

Results: 593
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 98In Stock
888On Order
£1.27
£0.943
£0.856
£0.736
Min.: 1
Mult.: 1
TSSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 558In Stock
2,500Expected 10/11/2026
Cut Tape
£1.27
£0.943
£0.856
£0.759
Reel
£0.637
Min.: 1
Mult.: 1
: 2,500
TSSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 48In Stock
1,500Expected 07/09/2027
Cut Tape
£0.969
£0.716
£0.649
£0.562
Reel
£0.472
Min.: 1
Mult.: 1
: 1,500
SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 1,513In Stock
1,368Expected 10/11/2026
£0.89
£0.644
£0.526
£0.498
Min.: 1
Mult.: 1
SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 5In Stock
10,500On Order
Cut Tape
£0.925
£0.66
£0.595
£0.523
Reel
£0.438
Min.: 1
Mult.: 1
: 1,500
SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 172In Stock
2,548On Order
£0.826
£0.592
£0.523
£0.461
£0.442
Min.: 1
Mult.: 1
SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 284In Stock
12,500Expected 26/10/2027
Cut Tape
£0.811
£0.582
£0.526
£0.464
Reel
£0.384
Min.: 1
Mult.: 1
: 2,500
SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 239In Stock
4,500Expected 10/11/2026
Cut Tape
£1.17
£0.856
£0.773
£0.685
Reel
£0.685
Min.: 1
Mult.: 1
Max.: 100
: 1,500
SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 118In Stock
1,140On Order
£0.96
£0.694
£0.617
£0.545
Min.: 1
Mult.: 1
SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 32In Stock
21,000On Order
Cut Tape
£0.96
£0.694
£0.628
£0.555
Reel
£0.469
Min.: 1
Mult.: 1
: 1,500
SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 300In Stock
282Expected 30/03/2027
£1.15
£0.841
£0.71
£0.657
Min.: 1
Mult.: 1
SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 1,006In Stock
Cut Tape
£1.18
£0.863
£0.788
£0.691
Reel
£0.566
Min.: 1
Mult.: 1
: 1,500
SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 1,394In Stock
15,000On Order
Cut Tape
£0.943
£0.675
£0.611
£0.54
Reel
£0.54
Min.: 1
Mult.: 1
Max.: 200
: 2,500
TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 1000 kbps temp 0C to 70C 251In Stock
3,283On Order
£1.27
£0.934
£0.796
£0.731
Min.: 1
Mult.: 1
Max.: 150
SOIC-Narrow-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Tube

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232 13In Stock
5,000On Order
Cut Tape
£0.934
£0.668
£0.602
£0.529
Reel
£0.458
Min.: 1
Mult.: 1
: 2,500
SOIC-Narrow-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS-232 250kbps 3TX/5RX Transceiver 97In Stock
6,000Expected 24/11/2026
Cut Tape
£2.10
£1.57
£1.43
£1.29
Reel
£1.09
Min.: 1
Mult.: 1
: 3,000
QFN-24 XR32220 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 125 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 2DR/2RX RS-232 XCVR AutoOnline, Shutdown 802In Stock
£2.17
£1.63
£1.48
£1.34
Min.: 1
Mult.: 1
QFN-24 XR32220 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 125 C 15 kV RS-232 Transceivers Tray

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 1,481In Stock
£1.08
£0.766
£0.687
£0.604
Min.: 1
Mult.: 1
SOIC-Wide-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16NSOIC COMM 1,650In Stock
5,000Expected 21/04/2027
Cut Tape
£1.26
£0.899
£0.811
£0.712
Reel
£0.608
Min.: 1
Mult.: 1
: 2,500
SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16NSOIC IND 14In Stock
3,840Expected 30/11/2026
£1.29
£0.917
£0.826
£0.722
Min.: 1
Mult.: 1
SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN COMEL 7In Stock
2,000Expected 18/03/2027
Cut Tape
£2.01
£1.44
£1.31
£1.15
Reel
£0.96
Min.: 1
Mult.: 1
: 1,000
SSOP-20 ICL3222 Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN COMEL 523In Stock
2,500Expected 22/07/2027
Cut Tape
£1.78
£1.32
£1.20
£1.07
Reel
£0.925
Min.: 1
Mult.: 1
: 2,500
TSSOP-20 ICL3222 Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN IND 60In Stock
7,500Expected 11/03/2027
Cut Tape
£2.10
£1.49
£1.35
£1.13
Reel
£0.952
Min.: 1
Mult.: 1
: 2,500
TSSOP-20 ICL3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 16 N COM 983In Stock
2,500Expected 28/04/2027
Cut Tape
£1.68
£1.20
£1.10
£0.978
Reel
£0.856
Min.: 1
Mult.: 1
: 2,500
SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R COM 307In Stock
15,000On Order
Cut Tape
£1.58
£1.11
£0.995
£0.882
Reel
£0.773
Min.: 1
Mult.: 1
: 2,500
TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel