TMC8100ATG+

Analog Devices / Maxim Integrated
700-TMC8100ATG+
TMC8100ATG+

Mfr.:

Description:
Interface - Specialised Universal Encoder Master Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
Serial Protocol Converter
SSI, SPI, BiSS-C, EnDat 2.X
5.5 V
2.25 V
22 mA
- 40 C
+ 125 C
SMD/SMT
TQFN-24
Brand: Analog Devices / Maxim Integrated
Data Rate: 16 Mb/s
Duplex: Full Duplex
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 2.25 V to 5.5 V
Packaging: Tray
Pd - Power Dissipation: 2.0513 W
Product: Universal Encoder Bus Controllers
Product Type: Interface - Specialized
Series: TMC8100
Shutdown: No Shutdown
Factory Pack Quantity: 490
Subcategory: Interface ICs
Part # Aliases: TMC8100ATG+T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMC8100 Universal Encoder Bus Controllers

Analog Devices Inc. TMC8100 Universal Encoder Bus Controllers are dedicated serial protocol converter ICs for absolute encoder bus protocols. These controllers integrate a programmable high-performance serial communication engine for synchronous and asynchronous data up to 16Mb/s. The TMC8100 controllers operate as a bus controller for the protocols and as a peripheral with either a Serial Peripheral Interface (SPI) or a Universal Asynchronous Receiver-Transmitter (UART) interface. These devices operate at up to 128MHz internal system clock and 2.5V to 5V single supply voltage range. The TMC8100 controllers are ideal for industrial manufacturing, robots/CoBots, and Automated Guided Vehicle (AGV).

In Stock: 741

Stock:
741 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.60 £5.60
£5.47 £54.70
£5.46 £136.50