Digital Isolators

Results: 626
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Automotive quad-cha nnel 2/2 50-Mbps d A A 595-ISO7142CCQDBQRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 225
Mult.: 75

ISO7142CC SMD/SMT SSOP-16 4 Channel Bidirectional, Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 28 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators EP Sgl 150Mbps Dig I solator A 595-ISO72 A 595-ISO721MMDREP
Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

ISO721M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 17 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Dual Ch 2/0 1Mbps Di g Iso ALT 595-ISO72 ALT 595-ISO7220ADR
Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

ISO7220A SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2 mA 475 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Dual Ch 2/0 150Mbps Dig Iso ALT 595-ISO7 ALT 595-ISO7220MDR
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,500

ISO7220M SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.3 V 20 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual Ch 1/1 25Mbps D ig Iso ALT 595-ISO7 ALT 595-ISO7221CDR
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,500

ISO7221C SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.8 V 12 mA 52 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Sgl 150Mbps Dig Iso ALT 595-ISO722MDR AL ALT 595-ISO722MDR
Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

ISO722M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 10 mA 25 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Tr Ch 3/0 150Mbps Di g Iso A 595-ISO7230 A 595-ISO7230MDW Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

ISO7230M SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 17 mA 34 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators 3Ch 25mbps dig isola tor 2:1 ALT 595-ISO ALT 595-ISO7231CDWR
Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

ISO7231C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 32 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Tr Ch 2/1 150Mbps Di g Iso A 595-ISO7231 A 595-ISO7231MDW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

ISO7231M SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 28 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 3Ch 150mbps dig isol ator 2:1 ALT 595-IS ALT 595-ISO7231MDWR
Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

ISO7231M SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 28 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Quad Ch 4/0 150Mbps Digi Iso ALT 595-ISO ALT 595-ISO7240MDWR
Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

ISO7240M SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 17 mA 15 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators 4Ch Dig Isolator 25M bps 3:1 ALT 595-ISO ALT 595-ISO7241CDWR
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

ISO7241C SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.8 V 18 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 4Ch Dig Isolator 150 Mbps 2:2 ALT 595-IS ALT 595-ISO7242MDWR
Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

ISO7242M SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 15 mA 15 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310FCQDRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 36 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Low-power triple-ch annel 3/0 25-Mbps A A 595-ISO7330CDW Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

ISO7330C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling - 40 C + 125 C Reel
Texas Instruments Digital Isolators Low-power triple-ch annel 3/0 25-Mbps A A 595-ISO7330FCDW Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

ISO7330FC SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 7 mA - 40 C + 125 C Reel
Texas Instruments Digital Isolators Low-power triple-ch annel 2/1 25-Mbps A A 595-ISO7331CDWR Lead-Time 9 Weeks
Min.: 1
Mult.: 1

ISO7331C SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.8 mA - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 2 A A 595-ISO7331CQDWQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

ISO7331 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 5.8 mA 32 ns - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 2 A A 595-ISO7331FCQDWRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 280
Mult.: 40

ISO7331 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 5.8 mA 36 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 4/0 A A 595-ISO7340FCQDWRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

ISO7340 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Low-power quad-chan nel 2/2 25-Mbps d A A 595-ISO7342FCDWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

ISO7342FC SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Low-Pwr 2/0 Dual CH Digital Isolator A 5 A 595-ISO7420FCCDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

ISO7420FCC SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 12 mA 20 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators 4kVpk Lo PWR 3Ch 150 Mbps Digital Iso A A 595-ISO7631FMDWR Non-Stocked Lead-Time 9 Weeks
Min.: 240
Mult.: 40

ISO7631FM SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 7 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators 4kVpk Lo PWR 3Ch 150 Mbps Digital Iso A A 595-ISO7631FMDW Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

ISO7631FM SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 7 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 2/ A A 595-ISO7720FQDWQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

ISO7720 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel