OR Logic Gates

Results: 640
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74LVC32ABZ/SOT8014/DHXQFN14 206In Stock
Cut Tape
£0.188
£0.129
£0.114
£0.099
Reel
£0.079
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate 74LVC 8 Input DHXQFN-14 1 Output 10 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC32AD/SOT108/SO14 10,130In Stock
12,500Expected 12/11/2026
Cut Tape
£0.188
£0.126
£0.112
£0.095
Reel
£0.079
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC32APW-Q100/SOT402/TSSOP14 2,000In Stock
Cut Tape
£0.21
£0.143
£0.127
£0.11
Reel
£0.085
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC32APW/SOT402/TSSOP14 3,980In Stock
15,000On Order
Cut Tape
£0.188
£0.128
£0.114
£0.098
Reel
£0.077
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC32BQ/SOT762/DHVQFN14 7,289In Stock
Cut Tape
£0.278
£0.191
£0.171
£0.148
Reel
£0.12
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate CMOS 8 Input DHVQFN-14 4 Output 4.1 ns 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC32D/SOT108/SO14 893In Stock
Cut Tape
£0.255
£0.175
£0.156
£0.134
Reel
£0.107
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT32PW/SOT402/TSSOP14 2,200In Stock
Cut Tape
£0.255
£0.175
£0.156
£0.135
Reel
£0.107
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.3 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ABT32D/SOT108/SO14 1,189In Stock
Cut Tape
£0.661
£0.468
£0.426
£0.381
Reel
£0.338
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate ABT 8 Input SOIC-14 4 Output 20 mA - 15 mA 2.3 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G32DC/SOT765/VSSOP8 2,101In Stock
Cut Tape
£0.353
£0.251
£0.224
£0.195
Reel
£0.141
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate AHC 4 Input VSSOP-8 2 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G32DP/SOT505/TSSOP8 4,103In Stock
Cut Tape
£0.225
£0.172
£0.159
£0.148
Reel
£0.137
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate AHC 4 Input TSSOP-8 2 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC32BQ/SOT762/DHVQFN14 1,970In Stock
Cut Tape
£0.255
£0.171
£0.154
£0.129
Reel
£0.094
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G32GV/SOT753/SO5 2,676In Stock
Cut Tape
£0.113
£0.069
£0.061
£0.051
Reel
£0.038
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT2G32DP/SOT505/TSSOP8 2,231In Stock
15,000Expected 29/01/2027
Cut Tape
£0.271
£0.19
£0.169
£0.146
Reel
£0.115
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate AHCT 8 Input TSSOP-8 4 Output 8 mA - 8 mA 4.3 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT32D/SOT108/SO14 2,708In Stock
Cut Tape
£0.21
£0.144
£0.127
£0.109
Reel
£0.084
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT32PW/SOT402/TSSOP14 4,322In Stock
Cut Tape
£0.188
£0.128
£0.122
£0.106
Reel
£0.078
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AHCT 2 Input TSSOP-14 1 Output 8 mA - 8 mA 5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC32BQ/SOT762/DHVQFN14 1,669In Stock
Cut Tape
£0.308
£0.214
£0.191
£0.165
Reel
£0.132
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate ALVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC32D/SOT108/SO14 3,446In Stock
Cut Tape
£0.308
£0.212
£0.189
£0.163
Reel
£0.138
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate ALVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC32PW/SOT402/TSSOP14 649In Stock
Cut Tape
£0.271
£0.189
£0.169
£0.146
Reel
£0.115
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate ALVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G332GW/SOT363/SC-88 5,529In Stock
3,000Expected 20/11/2026
Cut Tape
£0.353
£0.245
£0.219
£0.19
Reel
£0.153
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G32DC/SOT765/VSSOP8 5,500In Stock
Cut Tape
£0.323
£0.227
£0.203
£0.175
Reel
£0.132
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G32DC/SOT765/VSSOP8 2,969In Stock
Cut Tape
£0.346
£0.239
£0.213
£0.184
Reel
£0.146
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate HC 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G32GV/SOT753/SO5 4,715In Stock
Cut Tape
£0.142
£0.095
£0.085
£0.072
Reel
£0.056
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HCT 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G32GW/SOT353/UMT5 23,726In Stock
Cut Tape
£0.09
£0.057
£0.051
£0.044
Reel
£0.033
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32BQ/SOT762/DHVQFN14 1,850In Stock
Cut Tape
£0.233
£0.162
£0.143
£0.124
Reel
£0.097
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate HCT 2 Input DHVQFN-14 1 Output 4 mA - 4 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32PW/SOT402/TSSOP14 4,437In Stock
5,000Expected 28/12/2026
Cut Tape
£0.203
£0.137
£0.121
£0.105
Reel
£0.082
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel