OR Logic Gates

Results: 643
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74HCT1G32GZ-Q100/SOT8065/XSON5 50In Stock
Cut Tape
£0.15
£0.101
£0.084
£0.076
Reel
£0.052
Min.: 1
Mult.: 1
: 10,000
OR HCT 2 V 6 V Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G32GV/SOT753/SO5 7,204In Stock
15,000Expected 18/10/2027
Cut Tape
£0.09
£0.062
£0.055
£0.045
Reel
£0.031
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G32GW/SOT353/UMT5 1,899In Stock
51,000On Order
Cut Tape
£0.083
£0.054
£0.047
£0.04
Reel
£0.03
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G32GW-Q100/SOT353/UMT5 25,435In Stock
Cut Tape
£0.098
£0.065
£0.057
£0.048
Reel
£0.036
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC32PW-Q100/SOT402/TSSOP14 2,798In Stock
Cut Tape
£0.248
£0.169
£0.151
£0.13
Reel
£0.107
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC32PW/SOT402/TSSOP14 4,138In Stock
Cut Tape
£0.196
£0.136
£0.12
£0.104
Reel
£0.081
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G32GW/SOT353/UMT5 23,756In Stock
Cut Tape
£0.09
£0.057
£0.05
£0.042
Reel
£0.031
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GW/SOT353/UMT5 21,395In Stock
Cut Tape
£0.135
£0.088
£0.078
£0.067
Reel
£0.051
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GW-Q100/SOT353/UMT5 4,765In Stock
Cut Tape
£0.165
£0.113
£0.10
£0.085
Reel
£0.065
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GV/SOT753/SO5 11,000In Stock
15,000Expected 11/11/2026
Cut Tape
£0.12
£0.075
£0.069
£0.058
Reel
£0.045
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GV-Q100/SOT753/SO5 5,367In Stock
Cut Tape
£0.127
£0.088
£0.078
£0.067
Reel
£0.051
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GW-Q100/SOT353/UMT5 1,265In Stock
18,000Expected 24/05/2027
Cut Tape
£0.105
£0.068
£0.06
£0.051
Reel
£0.038
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G32DP/SOT505/TSSOP8 4,930In Stock
Cut Tape
£0.285
£0.195
£0.174
£0.149
Reel
£0.117
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC32BZ/SOT8014/DHXQFN14 250In Stock
Cut Tape
£0.203
£0.141
£0.125
£0.107
Reel
£0.087
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate 74HC 8 Input DHXQFN-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC32PW/SOT402/TSSOP14 10,731In Stock
Cut Tape
£0.188
£0.126
£0.11
£0.094
Reel
£0.072
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC4075D-Q100/SOT108/SO14 1,205In Stock
Cut Tape
£0.503
£0.354
£0.319
£0.278
Reel
£0.221
Min.: 1
Mult.: 1
: 2,500
OR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32BZ/SOT8014/DHXQFN14 250In Stock
Cut Tape
£0.203
£0.141
£0.125
£0.107
Reel
£0.087
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate HCT 2 Input DHXQFN-14 4 Output 0 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32D/SOT108/SO14 3,641In Stock
47,500On Order
Cut Tape
£0.217
£0.149
£0.132
£0.112
Reel
£0.089
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32PW-Q100/SOT402/TSSOP14 5,006In Stock
Cut Tape
£0.24
£0.165
£0.148
£0.126
Reel
£0.105
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT4075D/SOT108/SO14 32In Stock
2,500Expected 12/02/2027
Cut Tape
£0.488
£0.347
£0.313
£0.273
Reel
£0.22
Min.: 1
Mult.: 1
: 2,500
OR 3 Gate HCT 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV32APW/SOT402/TSSOP14 2,719In Stock
Cut Tape
£0.263
£0.181
£0.162
£0.139
Reel
£0.111
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV7032APW/SOT402/TSSOP14 2,541In Stock
Cut Tape
£0.33
£0.23
£0.206
£0.179
Reel
£0.143
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GV-Q100/SOT753/SO5 8,459In Stock
Cut Tape
£0.105
£0.07
£0.062
£0.052
Reel
£0.039
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GW-Q100/SOT353/UMT5 3,334In Stock
51,000Expected 22/12/2026
Cut Tape
£0.09
£0.062
£0.054
£0.045
Reel
£0.035
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GV-Q100/SOT457/SC-74 5,949In Stock
Cut Tape
£0.21
£0.144
£0.127
£0.108
Reel
£0.083
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel