OR Logic Gates

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Logic Gates Logic LVC 2 Gate 5,304In Stock
Min.: 1
Mult.: 1
: 5,000

OR 2 Gate LVC 4 Input X2-DFN2010-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates Quad 2-Input OR Gate 1.65V to 5.5V 24mA 1,943In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate LVC 8 Input 4 Output 24 mA - 24 mA 2.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates Quad 2-Input OR Gate 1.65V to 5.5V 24mA 1,644In Stock
2,500Expected 12/04/2027
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate LVC 8 Input 4 Output 24 mA - 24 mA 2.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE OR GATE 1 4,748In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVCE 2 Input SOT-353-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE OR GATE 1 927In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVCE 2 Input SOT-25-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates 1.65V TO 5.5V 2-INPUT NAND 3,674In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates X34 Pb-F 74HC CMOS logic IC series SOIC14 Quad 2-Input OR Gate 567In Stock
2,500Expected 11/01/2027
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates X34 Pb-F 74HC CMOS logic IC series SOIC14 Quad Exclusive-OR Gate 5,226In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates LV CMOS IC 24mA 3.6V 5.5ns 2,955In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate LCX 8 Input TSSOP-B-14 4 Output 24 mA - 24 mA 6.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates X34 L-MOS LVP series Gate OR VCC: 0.9-3.6V 10,858In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Vcc=2.3-3.6V 2-Input OR Gate 2,104In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 3.2 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/Exclusive-OR with Level Shifting, Vcc:2.3-3.6V Io:8.0mA, SOT-353(USV) 7,422In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 3.2 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates CMOS Logic IC 6ns 4mA 2.0 to 6.0V 2,096In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS LOGIC (HS) 17,268In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates USV L-MOS LOGIC (HS) 5,022In Stock
3,000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS(VHS) 2,002In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate SET 2 Input 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates L-MOS OR 5,838In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate SH 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates ESV L-MOS(SHS) 6,427In Stock
Min.: 1
Mult.: 1
: 4,000

OR 1 Gate SZ 2 Input 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates SMV L-MOS(SHS) 5,061In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate SZ 2 Input 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates USV L-MOS(SHS) 9,593In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate SZ 2 Input 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS LOGIC (VHS) 5,198In Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate WH 4 Input 2 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS LOGIC (SHS) 132In Stock
6,000Expected 30/10/2026
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate WZ 4 Input 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GZ-Q100/SOT8065/XSON5 250In Stock
Min.: 1
Mult.: 1
: 10,000

OR HC 2 V 6 V Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G32GZ-Q100/SOT8065/XSON5 50In Stock
Min.: 1
Mult.: 1
: 10,000

OR HCT 2 V 6 V Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC32PW-Q100/SOT402/TSSOP14 805In Stock
2,500Expected 28/12/2026
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel