OR Logic Gates

Results: 643
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate A 59 A 595-SN74LVC32APW 909In Stock
Cut Tape
£0.803
£0.579
£0.523
£0.461
Reel
£0.431
Min.: 1
Mult.: 1
: 250
OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive OR Gate 1,871In Stock
Cut Tape
£0.405
£0.287
£0.258
£0.224
Reel
£0.181
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive OR Gate A 5 A 595-74LVC32AQPWRG4Q1 2,374In Stock
Cut Tape
£0.405
£0.287
£0.258
£0.224
Reel
£0.184
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 26In Stock
3,000Expected 21/12/2026
Cut Tape
£0.383
£0.269
£0.24
£0.21
Reel
£0.168
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate LVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT353 T&R 3K 6,968In Stock
Cut Tape
£0.12
£0.073
£0.064
£0.054
£0.05
Reel
£0.047
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
OR 1 Gate AHC 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT25 T&R 3K 2,368In Stock
Cut Tape
£0.127
£0.081
£0.067
£0.058
£0.052
Reel
£0.043
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SINGLE 2-INPUT POS OR Gate 2.0V to 5.5V 53In Stock
18,000Expected 16/11/2026
Cut Tape
£0.113
£0.071
£0.058
£0.053
£0.051
Reel
£0.038
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
OR 1 Gate AHC 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SINGLE 2-INPUT POS OR Gate 2.0V to 5.5V 10,732In Stock
Cut Tape
£0.127
£0.083
£0.069
£0.059
£0.054
Reel
£0.045
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
OR 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT25 T&R 3K 5,896In Stock
Cut Tape
£0.127
£0.081
£0.067
£0.058
£0.052
Reel
£0.051
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates QUAD 2-INPUT OR GATE 8mA at VCC 4.5V 1,239In Stock
Cut Tape
£0.165
£0.112
£0.10
£0.085
Reel
£0.064
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AHC 8 Input 4 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHCT 1 Gate SOT353 T&R 3K 2,999In Stock
Cut Tape
£0.12
£0.079
£0.065
£0.054
Reel
£0.045
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHCT 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHCT 1 Gate SOT25 T&R 3K 1,845In Stock
Cut Tape
£0.135
£0.087
£0.07
£0.066
Reel
£0.043
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AHC TTL Compatible LOGIC 6,873In Stock
Cut Tape
£0.113
£0.073
£0.065
£0.055
Reel
£0.041
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Sgl 2 Input POS OR 0.8 to 3.6V 4mA 3.0V 769In Stock
5,000Expected 10/05/2027
Cut Tape
£0.173
£0.118
£0.096
£0.089
Reel
£0.059
Min.: 1
Mult.: 1
: 5,000
OR 1 Gate AUP 2 Input X2-DFN0808-4 1 Output 4 mA - 4 mA 3.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2Input POS OR 6.3pF 0.8 to 2.6 AU 1,948In Stock
Cut Tape
£0.165
£0.11
£0.094
£0.083
Reel
£0.065
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 3.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT 2-6V 4mA at VCC 4.5V 3,041In Stock
Cut Tape
£0.203
£0.136
£0.115
£0.103
Reel
£0.088
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT 2-6V 4mA at VCC 4.5V 73In Stock
Cut Tape
£0.196
£0.134
£0.11
£0.102
Reel
£0.08
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT 2-6V 4mA at VCC 4.5V 1,964In Stock
Cut Tape
£0.233
£0.16
£0.136
£0.121
Reel
£0.095
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT 2-6V 4mA at VCC 4.5V 93In Stock
2,500Expected 05/01/2028
Cut Tape
£0.188
£0.126
£0.107
£0.094
Reel
£0.067
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2INPUT 4.5-5.5V 4mA at VCC 4.5V 2,427In Stock
Cut Tape
£0.18
£0.126
£0.111
£0.095
Reel
£0.072
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HCT 8 Input 4 Output 4 mA - 4 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2INPUT 4.5-5.5V 4mA at VCC 4.5V 2,371In Stock
Cut Tape
£0.196
£0.132
£0.117
£0.10
Reel
£0.077
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HCT 8 Input 4 Output 4 mA - 4 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SGL 2-Input POS OR 1.65 to 5.5V 24mA 6,952In Stock
Cut Tape
£0.158
£0.103
£0.085
£0.074
£0.072
Reel
£0.072
Min.: 1
Mult.: 1
: 5,000
OR 1 Gate LVC 2 Input X2-DFN0808-4 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2 Input 5.5V Positive OR Gate 2,351In Stock
Cut Tape
£0.135
£0.089
£0.074
£0.064
Reel
£0.045
Min.: 1
Mult.: 1
: 5,000
OR 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT353 T&R 3K 63In Stock
6,000Expected 12/05/2027
Cut Tape
£0.158
£0.10
£0.087
£0.072
Reel
£0.054
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
OR 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 6,988In Stock
Cut Tape
£0.127
£0.083
£0.07
£0.06
£0.055
Reel
£0.052
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
OR 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape