microSD Microprocessors - MPU

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics Microprocessors - MPU RZ/T2M MPU BGA225 NON-ETHER SEC CAN-FD Non-Stocked Lead-Time 26 Weeks
£15.77
Min.: 119
Mult.: 119
ARM Cortex R52 2 Core 32 bit 800 MHz LFBGA-225 16 kB, 32 kB 16 kB, 32 kB 3.135 V to 3.465 V RZ/T2M SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors Microprocessors - MPU MCF547X V4ECORE MMU, FPU Non-Stocked Lead-Time 39 Weeks
£61.36
Min.: 200
Mult.: 200
ColdFire V4e 1 Core 32 bit 200 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF547X SMD/SMT 0 C + 70 C AEC-Q100 Tray
Microchip Technology Microprocessors - MPU ARM926 MPU,BGA,IND TEMP,64Mb SDRAM,T&R Non-Stocked Lead-Time 4 Weeks
Reel
£4.95
Min.: 1,500
Mult.: 1,500
: 1,500
ARM926EJ-S 1 Core 32 bit/16 bit 600 MHz TFBGA-196 32 kB 32 kB 1.02 V to 1.21 V SAM9X60 SMD/SMT - 40 C + 85 C Reel
NXP Semiconductors Microprocessors - MPU MCF547X V4ECORE MMU, FPU
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 39 Weeks
£80.36
Min.: 200
Mult.: 200
ColdFire V4e 1 Core 32 bit 266 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF547X SMD/SMT 0 C + 70 C AEC-Q100 Tray
Renesas Electronics Microprocessors - MPU RZ/T2M MPU BGA320 ETHER SEC CAN Non-Stocked Lead-Time 26 Weeks
£16.33
Min.: 90
Mult.: 90
ARM Cortex R52 2 Core 32 bit 800 MHz LFBGA-320 16 kB, 32 kB 16 kB, 32 kB 3.135 V to 3.465 V RZ/T2M SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T2M MPU BGA225 NON-ETHER NON-SEC CAN Non-Stocked Lead-Time 26 Weeks
£13.21
£12.66
£12.46
Min.: 119
Mult.: 119
ARM Cortex R52 2 Core 32 bit 800 MHz LFBGA-225 16 kB, 32 kB 16 kB, 32 kB 3.135 V to 3.465 V RZ/T2M SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 300MHz, Comms Processor, PCI, USB, CPM, SEC, 0 to 105C
This product may require additional documentation to export from the United States.
40In Stock
£73.24
£61.69
£48.68
Min.: 1
Mult.: 1
603e 1 Core 32 bit 300 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8248 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors MCF52277CVM160
NXP Semiconductors Microprocessors - MPU MCF5227X 32-bit MPU, ColdFire V2 core, 166MHz, MAPBGA 196 777In Stock
£21.41
£17.24
£15.58
£15.44
Min.: 1
Mult.: 1
ColdFire V2 1 Core 32 bit 166.67 MHz MAPBGA-196 8 kB 8 kB 1.5 V MCF5227X SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU NO-PB COMM 5200 400MHZ
126In Stock
£87.47
£73.45
£69.95
£62.69
Min.: 1
Mult.: 1
e300 1 Core 32 bit 400 MHz TEPBGA-272 16 kB 16 kB 1.42 V to 1.58 V MPC5200 SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 300MHz, Comms Processor, PCI, USB, CPM, SEC, -40 to 105C
This product may require additional documentation to export from the United States.
80In Stock
£80.05
£67.53
£55.25
£53.81
Min.: 1
Mult.: 1
603e 1 Core 32 bit 300 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8248 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 400MHz, Communications Processor, PCI, USB, CPM, 0 to 105C 38In Stock
£68.43
£61.15
£60.98
£60.97
Min.: 1
Mult.: 1
603e 1 Core 32 bit 400 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8247 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch, 400MHz, SoC, PCI, USB, CPM, UTOPIA PCI, USB, CPM, SEC, 0 to 105C
This product may require additional documentation to export from the United States.
40In Stock
£99.57
£84.01
£66.76
£66.59
Min.: 1
Mult.: 1
603e 1 Core 32 bit 400 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8272 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 266MHz, Comms Processor, PCI, USB, CPM, UTOPIA 0 to 105C 40In Stock
£70.87
£59.69
£47.10
Min.: 1
Mult.: 1
603e 1 Core 32 bit 266 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8271 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU HABANERO INDUS - PBFREE 233In Stock
£74.21
£62.61
£62.37
£56.57
Min.: 1
Mult.: 1
e300 1 Core 32 bit 400 MHz TEPBGA-272 16 kB 16 kB 1.42 V to 1.58 V MPC5200B SMD/SMT - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 266MHz, Comms Processor, PCI, USB, CPM, SEC, 0 to 105C
This product may require additional documentation to export from the United States.
10In Stock
£64.81
£54.57
£54.11
£49.56
Min.: 1
Mult.: 1
603e 1 Core 32 bit 266 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8248 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 266MHz, Communications Processor, PCI, USB, CPM, -40 to 105C 33In Stock
£66.50
£55.99
£54.55
£47.77
Min.: 1
Mult.: 1
603e 1 Core 32 bit 266 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8247 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 266MHz, Comms Processor, PCI, USB, CPM, SEC, -40 to 105C
This product may require additional documentation to export from the United States.
2In Stock
£71.29
£60.04
£59.51
£54.52
Min.: 1
Mult.: 1
603e 1 Core 32 bit 266 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8248 SMD/SMT - 40 C + 105 C Tray
Nuvoton Microprocessors - MPU ARM926EJ-S based general purpose processor 79In Stock
£10.96
£8.33
£6.11
£5.69
£5.55
Min.: 1
Mult.: 1
ARM926EJ-S 1 Core 32 bit 200 MHz LQFP-128 8 kB 8 kB 1.8 V SMD/SMT - 20 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 400MHz, Comms Processor, PCI, USB, CPM, SEC, -40 to 105C
This product may require additional documentation to export from the United States.
1In Stock
£96.06
£81.04
£80.72
£73.23
Min.: 1
Mult.: 1
603e 1 Core 32 bit 400 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8248 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 400MHz, Communications Processor, PCI, USB, CPM, -40 to 105C 47In Stock
£83.26
£70.23
£69.95
£61.25
Min.: 1
Mult.: 1
603e 1 Core 32 bit 400 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8247 SMD/SMT - 40 C + 105 C Tray