TMS570LS10106 Series ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification
Texas Instruments ARM Microcontrollers - MCU ARM Cortex-R4F Flash MCU A 595-MS5701227 A 595-MS5701227CPGEQQ1 Non-Stocked Lead-Time 26 Weeks
£36.98
Min.: 60
Mult.: 60
TMS570LS10106 SMD/SMT LQFP-144 ARM Cortex R4F 1 MB 32 bit/16 bit 12 bit 140 MHz 68 I/O 128 kB 1.35 V 1.65 V - 40 C + 125 C AEC-Q100
Texas Instruments ARM Microcontrollers - MCU ARM Cortex-R4F Flash MCU A 595-MS5701227 A 595-MS5701227CZWTQQ1 Non-Stocked Lead-Time 26 Weeks
£40.25
Min.: 90
Mult.: 90
TMS570LS10106 SMD/SMT NFBGA-337 ARM Cortex R4F 1 MB 32 bit/16 bit 12 bit 160 MHz 115 I/O 128 kB 1.35 V 1.65 V - 40 C + 125 C AEC-Q100