VA41628-CQ128F0PBB

VORAGO
466-A41628CQ128F0PBB
VA41628-CQ128F0PBB

Mfr.:

Description:
ARM Microcontrollers - MCU VA41628 - ARM Cortex M4 MCU - HARDSIL Rad. Hardened, 128 QFP Rev B pkg (Kyocera CerQuad)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
VORAGO Technologies
Product Category: ARM Microcontrollers - MCU
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS: N
SMD/SMT
QFP-128
ARM Cortex M4
256 kB
32 bit
50 MHz
104 I/O
64 kB
1.35 V
1.65 V
- 55 C
+ 125 C
Brand: VORAGO
Data RAM Type: SRAM
Development Kit: PEB1-VA416X0
I/O Voltage: 3.3 V
Interface Type: I2C, SPI, UART
Number of Timers/Counters: 24 x 32 bit
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VA4 Radiation Hardened Microcontrollers (MCUs)

VORAGO Technologies VA4 Radiation Hardened Microcontrollers (MCUs) deliver robust performance for the user's most critical applications with radiation protection of >200krad (Si) total ionizing dose (TID), virtually eliminating Single-Event Effects (SEE). For example, single-event latch-ups occur when a single, high-energy subatomic particle (such as a heavy ion or proton from cosmic rays or solar flares) strikes an electronic component. The VA4 virtually eliminates these errors across 15+ year missions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2,159.64 £2,159.64