STMicroelectronics STM8L151M8 Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 32-Pin 32kB 350In Stock
£4.50
£3.09
£2.88
£2.54
Min.: 1
Mult.: 1
STM8 64 kB 4 kB UFQFPN-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151M8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 80 pin 64kb Flash Non-Stocked Lead-Time 40 Weeks
Reel
£2.09
Min.: 1,000
Mult.: 1,000
: 1,000
STM8 64 kB 4 kB 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151M8 Reel