STMicroelectronics STM32F101T6 Series ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 10In Stock
£4.32
£3.70
£2.88
£2.76
Min.: 1
Mult.: 1
STM32F101T6 SMD/SMT UFQFPN-36 ARM Cortex M3 32 kB 32 bit 12 bit 36 MHz 26 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 32K Flash 6KB RAM Non-Stocked Lead-Time 40 Weeks
Reel
£2.40
Min.: 3,000
Mult.: 3,000
: 3,000
STM32F101T6 SMD/SMT UFQFPN-36 ARM Cortex M3 32 kB 32 bit 36 MHz 6 kB 2 V 3.6 V - 40 C + 85 C Reel