STM8L152R8 Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 64-Pin 64kB Flash 417In Stock
£3.53
£2.67
£2.33
£2.06
Min.: 1
Mult.: 1
STM8 64 kB 4 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152R8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU LCD 64pin 64kb Flash Non-Stocked Lead-Time 52 Weeks
£2.31
Min.: 960
Mult.: 960
STM8 8 bit STM8L152R8 Tray