64 MHz 8-bit Microcontrollers - MCU

Results: 1,433
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,060In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB TQFP-48 64 MHz 12 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F5xK42 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 952In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,765In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 32 kB 2 kB 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 1,066In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.6 kB TQFP-64 64 MHz 12 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK80 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 2kB RAM LCD 509In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2,073In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.5 kB TQFP-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2,060In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 64 kB 3.5 kB TQFP-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 687In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.6 kB TQFP-64 64 MHz 12 bit 54 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F6xK80 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 2,799In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 64 kB 3.6 kB TQFP-64 64 MHz 12 bit 54 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK80 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64 pins, 128KB Flash 4KB RAM, 16MIPS 365In Stock
960Expected 21/09/2026
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-64 64 MHz 12 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 480In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F6xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD 412In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 80 pins, 128KB Flash 4KB RAM, 16MIPS 329In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 68 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM 646In Stock
2,975Expected 08/10/2026
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-80 64 MHz 10 bit 69 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD 962In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD 1,033In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK90 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 100 pins,128KB Flash 4KB RAM, 16MIPS 705In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-100 64 MHz 10 bit/12 bit 86 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 100 pins,128KB Flash 4KB RAM, 16MIPS 1,631In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 128 kB 4 kB TQFP-100 64 MHz 10 bit/12 bit 86 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 256byte RAM 256byte EEPROM 835In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B SSOP-20 64 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 512bytes RAM 256bytes EEPROM 2,096In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 512 B QFN-20 64 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 934In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XLP 3,391In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.89 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XL 2,615In Stock
Min.: 1
Mult.: 1
: 2,100

PIC18 64 kB 3.8 kB SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1,349In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 741In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube