STMicroelectronics STM8L151G4 Series 8-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 16KB Flash 2KB RAM 3,643In Stock
£2.41
£1.69
£1.57
£1.37
Min.: 1
Mult.: 1
STM8 16 kB 2 kB UFQFPN-28 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 28-Pin 16kB 2,990In Stock
Cut Tape
£2.58
£1.69
£1.57
£1.37
Reel
£0.925
Min.: 1
Mult.: 1
: 3,000
STM8 16 kB 2 kB 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G4 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP ARM 8-Bit 1.8V to 3.6V 32kB Non-Stocked Lead-Time 40 Weeks
£2.34
£1.75
£1.68
£1.51
Min.: 1
Mult.: 1
STM8 16 kB 2 kB 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151G4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 16KB Flash 2KB RAM Non-Stocked Lead-Time 40 Weeks
Cut Tape
£2.08
£1.54
£1.33
£1.26
Reel
£1.01
Min.: 1
Mult.: 1
: 3,000
STM8 16 kB 2 kB 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G4 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 16Kb Non-Stocked Lead-Time 52 Weeks
Reel
£1.15
Min.: 3,000
Mult.: 3,000
: 3,000
STM8 16 kB 2 kB 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151G4 Reel