MSP430F423 Series 16-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 8KB Flash 256B RAM S igDelt ADC/128 sLCD A 595-430F423IPMR Non-Stocked Lead-Time 26 Weeks
£6.19
£5.88
Min.: 160
Mult.: 160
MSP430 8 kB 256 B LQFP-64 16 MHz 16 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F423 Tray
Texas Instruments 16-bit Microcontrollers - MCU 8KB Flash 256B RAM S igDelt ADC/128 sLCD A 595-430F423IPM Non-Stocked Lead-Time 26 Weeks
Reel
£4.53
Min.: 1,000
Mult.: 1,000
: 1,000
MSP430 8 kB 256 B LQFP-64 16 MHz 16 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F423 Reel