FPGA - Field Programmable Gate Array

Results: 9,810
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array 640 LUTS 113 I/O 10In Stock
60Expected 19/11/2026
£21.62
£18.85
£18.11
Min.: 1
Mult.: 1
LCMXO640C 640 LE 320 ALM 0 bit 113 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 9400 LUTs; 1.2V 29In Stock
119Expected 26/08/2027
£29.20
£25.45
£24.51
Min.: 1
Mult.: 1
LCMXO3LF 9400 LE 4700 ALM 432 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 9400 LUTs; 1.2V 2In Stock
£40.20
£35.02
Min.: 1
Mult.: 1
LCMXO3LF 9400 LE 4700 ALM 432 kbit 384 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT CABGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 4In Stock
£71.70
£62.46
£60.12
Min.: 1
Mult.: 1
LFD2NX-40 39000 LE 1.48 Mbit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-256 Tray


Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX Auto Grade (AEC-Q100) General Purpose FPGA on Nexus platform (28nm FD-SOI) 5In Stock
238Expected 01/07/2027
£86.11
£74.96
£72.18
Min.: 1
Mult.: 1
40000 LE 0 bit AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 1In Stock
336Expected 18/12/2026
£73.12
£63.67
£61.29
Min.: 1
Mult.: 1
LFD2NX-40 39000 LE 1.48 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT caBGA-196 Tray

Lattice FPGA - Field Programmable Gate Array 21K LUTs 331 I/O DSP 1.2V -5 2In Stock
£74.55
£64.94
£62.51
Min.: 1
Mult.: 1
LFE2-20E 21000 LE 10500 ALM 276 kbit 331 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O DSP 1.2V -5 1In Stock
240On Order
£16.14
£14.12
£13.51
Min.: 1
Mult.: 1
LFE2-6E 6000 LE 3000 ALM 55 kbit 90 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 193 I/O DSP 1.2V -6 Spd I 180In Stock
£60.70
£52.85
£50.85
Min.: 1
Mult.: 1
LFE2-12E 12000 LE 6000 ALM 221 kbit 193 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 19K LUTs 140 I/O SERDES DSP -5 3In Stock
180Expected 16/06/2027
£75.34
£65.58
Min.: 1
Mult.: 1
LFE2M20E 19000 LE 9500 ALM 1.19 Mbit 140 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 34K LUTs SERDES MEM DSP 1.2V -5 Spd 15In Stock
£146.32
£127.48
Min.: 1
Mult.: 1
LFE2M35E 34000 LE 17000 ALM 2.05 Mbit 410 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 222 I/O 1.2V -6 Speed IND 1In Stock
£42.83
£37.36
£35.92
Min.: 1
Mult.: 1
LFE3 17000 LE 8500 ALM 700 kbit 222 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -7 Speed 5In Stock
£63.59
£55.37
Min.: 1
Mult.: 1
LFE3 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -8 Speed 5In Stock
£70.20
£61.11
£58.86
Min.: 1
Mult.: 1
LFE3 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 380 I/O SERDES1.2V -6Spd IND 1In Stock
40Expected 06/11/2026
£138.03
£120.24
Min.: 1
Mult.: 1
LFE3 67000 LE 33500 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 380 I/O SERDES1.2V -7Spd IND 6In Stock
£152.29
£132.63
Min.: 1
Mult.: 1
LFE3 67000 LE 33500 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 133 I/O 1.2V -7 Speed 3In Stock
£35.58
£31.04
£29.81
Min.: 1
Mult.: 1
LFE3 17000 LE 8500 ALM 700 kbit 133 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 133 I/O 1.2V -7 Speed IND 5In Stock
540Expected 01/09/2027
£39.27
£34.20
Min.: 1
Mult.: 1
LFE3 17000 LE 8500 ALM 700 kbit 133 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 490 I/O SERDES 1.2V -6 Speed 18In Stock
£133.15
£116.00
Min.: 1
Mult.: 1
LFE3 67000 LE 33500 ALM 4.32 Mbit 490 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-1156 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 490 I/O SERDES1.2V -8Spd IND 23In Stock
£177.04
£154.21
Min.: 1
Mult.: 1
LFE3 67000 LE 33500 ALM 4.32 Mbit 490 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-1156 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V 9In Stock
£17.46
£15.13
£14.60
Min.: 1
Mult.: 1
LFE5U 12000 LE 6000 ALM 576 kbit 118 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray

Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V 30In Stock
300Expected 16/08/2027
£13.89
£12.09
£11.61
Min.: 1
Mult.: 1
LFE5U-12F 12000 LE 0 bit SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V 5In Stock
90Expected 11/12/2026
£22.75
£19.86
£19.14
Min.: 1
Mult.: 1
LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 25K LUTs, 381 caBGA 5In Stock
180Expected 15/06/2027
£41.44
£36.15
Min.: 1
Mult.: 1
LFE5U 44000 LE 22000 ALM 1.9 Mbit 203 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V 5In Stock
120On Order
£91.18
£79.40
£76.42
Min.: 1
Mult.: 1
LFE5U 84000 LE 42000 ALM 3.66 Mbit 365 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-756 Tray