+ 125 C FPGA - Field Programmable Gate Array

Results: 483
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice Avant Mid-Range General Purpose FPGA on Avant platform (16nm FinFET) Non-Stocked
£1,255.08
Min.: 24
Mult.: 24
637000 LE 35.6 Mbit 553 I/O - 40 C + 125 C SMD/SMT FCBGA-1156
Lattice FPGA - Field Programmable Gate Array Lattice Avant Mid-Range General Purpose FPGA on Avant platform (16nm FinFET) Non-Stocked
£1,342.39
Min.: 24
Mult.: 24
637000 LE 35.6 Mbit 554 I/O - 40 C + 125 C 12.5 Gb/s SMD/SMT FCBGA-1156
Lattice FPGA - Field Programmable Gate Array Lattice Avant Mid-Range General Purpose FPGA on Avant platform (16nm FinFET) Non-Stocked
£1,476.64
Min.: 24
Mult.: 24
637000 LE 35.6 Mbit 554 I/O - 40 C + 125 C 12.5 Gb/s SMD/SMT FCBGA-1156
Lattice FPGA - Field Programmable Gate Array Lattice Avant Mid-Range General Purpose FPGA on Avant platform (16nm FinFET)
This product may require additional documentation to export from the United States.
Non-Stocked
£2,393.34
Min.: 24
Mult.: 24
637000 LE 35.6 Mbit 554 I/O - 40 C + 125 C 25 Gb/s SMD/SMT FCBGA-1156
Lattice FPGA - Field Programmable Gate Array Lattice Avant Mid-Range General Purpose FPGA on Avant platform (16nm FinFET)
This product may require additional documentation to export from the United States.
Non-Stocked
£2,632.61
Min.: 24
Mult.: 24
637000 LE 35.6 Mbit 554 I/O - 40 C + 125 C 25 Gb/s SMD/SMT FCBGA-1156
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 Auto Grade (AEC-Q100), 12K LUTs, 1.1V Non-Stocked Lead-Time 40 Weeks
£22.93
Min.: 90
Mult.: 90
LAE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V - 40 C + 125 C 3.2 Gb/s SMD/SMT BGA-381 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 17K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
£52.00
Min.: 300
Mult.: 60
LAE3-17EA-6LFN 17000 LE 8500 ALM 700 kbit 222 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FPBGA-484 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 17K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
£46.58
Min.: 300
Mult.: 60
LAE3-17EA-6FN 17000 LE 8500 ALM 700 kbit 222 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FPBGA-484 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 17K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
£38.81
Min.: 450
Mult.: 90
LAE3-17EA-6FTN 17000 LE 8500 ALM 700 kbit 133 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FTBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 17K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
£44.59
Min.: 450
Mult.: 90
LAE3-17EA-6LFTN 17000 LE 8500 ALM 700 kbit 133 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FTBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 17K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
£41.43
Min.: 840
Mult.: 168
LAE3-17EA-6LMG 17000 LE 8500 ALM 700 kbit 116 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT CSBGA-328 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 17K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
£36.74
Min.: 840
Mult.: 168
LAE3-17EA-6MG 17000 LE 8500 ALM 700 kbit 116 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT CSBGA-328 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 34K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
£69.22
Min.: 300
Mult.: 60
LAE3-35EA-6FN 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FPBGA-484 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 34K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
£76.58
Min.: 200
Mult.: 40
LAE3-35EA-6FN 33000 LE 16500 ALM 1.3 Mbit 310 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FPBGA-672 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 34K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
£91.63
Min.: 300
Mult.: 60
LAE3-35EA-6LFN 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FPBGA-484 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 34K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
£107.33
Min.: 200
Mult.: 40
LAE3-35EA-6LFN 33000 LE 16500 ALM 1.3 Mbit 310 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FPBGA-672 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 34K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
£116.00
Min.: 450
Mult.: 90
LAE3-35EA-6LFTN 33000 LE 16500 ALM 1.3 Mbit 133 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FTBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 Auto Grade (AEC-Q100), 24.3K LUTs, 1.1V, SERDES Non-Stocked Lead-Time 40 Weeks
£32.51
Min.: 90
Mult.: 90
LAE5UM 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V - 40 C + 125 C SMD/SMT BGA-381 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO640E Non-Stocked Lead-Time 40 Weeks
£19.22
Min.: 90
Mult.: 90
LAMXO640E 640 LE 320 ALM 0 bit 74 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-100 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Avant Mid-Range General Purpose FPGA on Avant platform (16nm FinFET) Non-Stocked
£702.24
Min.: 40
Mult.: 40
637000 LE 35.6 Mbit 297 I/O - 40 C + 125 C SMD/SMT FCBGA-676
Lattice FPGA - Field Programmable Gate Array Lattice Avant Mid-Range General Purpose FPGA on Avant platform (16nm FinFET) Non-Stocked
£772.47
Min.: 40
Mult.: 40
637000 LE 35.6 Mbit 297 I/O - 40 C + 125 C SMD/SMT FCBGA-676
Lattice FPGA - Field Programmable Gate Array Lattice Avant Mid-Range General Purpose FPGA on Avant platform (16nm FinFET) Non-Stocked
£667.30
Min.: 40
Mult.: 40
409000 LE 22.7 Mbit 298 I/O - 40 C + 125 C 12.5 Gb/s SMD/SMT FCBGA-676
Lattice FPGA - Field Programmable Gate Array Lattice Avant Mid-Range General Purpose FPGA on Avant platform (16nm FinFET) Non-Stocked
£734.08
Min.: 40
Mult.: 40
409000 LE 22.7 Mbit 298 I/O - 40 C + 125 C 12.5 Gb/s SMD/SMT FCBGA-676
Lattice FPGA - Field Programmable Gate Array Lattice Avant Mid-Range General Purpose FPGA on Avant platform (16nm FinFET) Non-Stocked
£826.08
Min.: 40
Mult.: 40
637000 LE 35.6 Mbit 298 I/O - 40 C + 125 C 12.5 Gb/s SMD/SMT FCBGA-676
Lattice FPGA - Field Programmable Gate Array Lattice Avant Mid-Range General Purpose FPGA on Avant platform (16nm FinFET) Non-Stocked
£908.71
Min.: 40
Mult.: 40
637000 LE 35.6 Mbit 298 I/O - 40 C + 125 C 12.5 Gb/s SMD/SMT FCBGA-676