TMAG5328EVM

Texas Instruments
595-TMAG5328EVM
TMAG5328EVM

Mfr.:

Description:
Magnetic Sensor Development Tools TMAG5328 evaluation module for resistor-

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Modules
Resistor-Adjustable
TMAG5328
1.8 V to 5.5 V
Brand: Texas Instruments
For Use With: GUI-controlled DAC, Potentiomete
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Series: TMAG5328
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMAG5328EVM Hall-Effect Switch Evaluation Module

Texas Instruments TMAG5328EVM Hall-Effect Switch Evaluation Module (EVM) is an easy-to-use platform to evaluate the main features and performance of the TMAG5328. The TMAG5328 is a resistor-adjustable, low-power Hall-effect switch. This evaluation module includes a magnet and a Texas Instruments TMAG5328 daughter board. Also included is a head-on linear displacement module to demonstrate the head-on linear displacement function.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£52.61 £52.61