CC-WMX95-2G-KIT

Digi
888-CC-WMX95-2G-KIT
CC-WMX95-2G-KIT

Mfr.:

Description:
Development Boards & Kits - Wireless ConnectCore 95 development kit incl. development board with a ConnectCore 95 wireless SOM (2GB RAM, 16GB eMMC) for Digi SMTplus and SMARC development and Cloud and Security Services trial subscription

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Development Boards & Kits - Wireless
RoHS:  
Development Kits
Brand: Digi
For Use With: Digi ConnectCore 95 Wireless SOM
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ConnectCore 95
Part # Aliases: CC95
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ConnectCore 95 Development Kit

Digi ConnectCore 95 Development Kit features a development board, i.MX 95 multi-core, NPU, 32GB eMMC, and 8GB LPDDR5 wireless system-on-module (SOM). This development kit is built on the NXP® i.MX 95 and combines high-performance processing, AI/ML acceleration, and pre-certified Wi-Fi® 6E with cloud services and CRA-ready security features provided at no extra cost. The Digi ConnectCore 95 Development Kit provides secure over-the-air (OTA) updates, remote device management, and built-in lifecycle security from day one, reducing complexity and accelerating time-to-market.    

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
1
Pending
20
Expected 26/11/2026
9
Expected 10/12/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£311.54 £311.54