SX-SDMAH-EVK-US

Silex Technology
702-SX-SDMAH-EVK-US
SX-SDMAH-EVK-US

Mfr.:

Description:
WiFi Development Tools - 802.11 Evaluation kit SX-SDMAH-EVB-US Raspberry Pi microSD card AC adapter US/CA Only

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: WiFi Development Tools - 802.11
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Evaluation Kits
SX-SDMAH-US
Bulk
Antenna Connector Type: MHF1
Brand: Silex Technology
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX-SDMAH Evaluation Board & Kit

Silex Technology SX-SDMAH Evaluation Board and Kit enable the evaluation of the SX-SDMAH 802.11ah Wi-Fi HaLow™ SDIO/SPI Module. The SX-SDMAH is a HAT module for Raspberry Pi single-board computers and features a host SDIO or SPI interface with support for up to 8MHz channel bandwidth. A small footprint design with an integrated antenna connector saves PCB space and allows a flexible embedded system design. SX-SDMAH also features high transmission power to gain more distance and coverage. The SX-SDMAH evaluation board is a Raspberry Pi HAT board. The kit is provided with an 8GByte SD card with Kernel version 5.15.84 and contains a prebuilt driver, configuration utility, driver load script, and sample configuration files for Station mode (wpa_supplicant_s1g) and AP mode (hostapd_s1g).

SX-NEWAH-EVK-US Evaluation Kit

Silex Technology SX-NEWAH-EVK-US Evaluation Kit enables testing the SX-NEWAH-US 802.11ah Wi-Fi® HaLow module. This evaluation kit comes with the SX-NEWAH mounted on a daughter card, an antenna for the SX-NEWAH, and an AC adapter for the SX-NEWAH-EVK-US. The SX-NEWAH-EVK-US also includes Raspberry Pi 3 model B, an AC adapter for the Raspberry Pi, and a Micro SD card preloaded with the evaluation software. The evaluation of the SX-NEWAH-US requires two evaluation kits, one to act as an access point and the other as a station/client. 

In Stock: 53

Stock:
53 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£179.58 £179.58