RTK5RLG1M0C00000BJ

Renesas Electronics
968-RTK5RLG1M0C000BJ
RTK5RLG1M0C00000BJ

Mfr.:

Description:
Development Boards & Kits - Other Processors RL78/G1M Fast Prototyping Board

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
RL78/G1M
Prototype Boards
R5F11W68ASM
Bulk
Brand: Renesas Electronics
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310075
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RL78/G1x Fast Prototyping Boards

Renesas Electronics RL78/G1x Fast Prototyping Boards are evaluation boards that are equipped with RL78/G1x microcontrollers. These MCUs are a new product in the RL78 microcontroller family that specializes in application prototyping. These prototyping boards consist of a built-in emulator circuit that is equivalent to an E2 emulator Lite to write/debug programs without additional tools. The RL78/G1x fast prototyping boards are equipped with an Arduino Nano header that helps in using the interface without modifying the hardware. Additionally, debugging is easy with the Arduino Nano header and with combined use function that provides access to all pins of the target microcontroller.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.84 £15.84