MAX32672GTL+

Analog Devices / Maxim Integrated
700-MAX32672GTL+
MAX32672GTL+

Mfr.:

Description:
ARM Microcontrollers - MCU M4 Core 96MHz, 1024kB (w/ ECC), Secure (

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
MAX32672
SMD/SMT
TQFN-40
ARM Cortex M4
1 MB
32 bit
12 bit
100 MHz
28 I/O
200 kB
1.71 V
3.63 V
- 40 C
+ 105 C
Tray
Brand: Analog Devices / Maxim Integrated
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 12 Channel
Product: MCU+DSP+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Tradename: Darwin
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX32672 ARM Cortex-M4F Microcontrollers

Analog Devices MAX32672 ARM Cortex-M4F Microcontrollers are ultra-low-power, cost-effective, highly integrated, and highly reliable 32-bit microcontrollers. The devices enable designs with complex sensor processing without compromising battery life. The MCUs combine a flexible and versatile power management unit with the powerful Arm® Cortex®-M4 processor with a floating point unit (FPU). The Analog Devices MAX32672 also offers legacy designs an easy and cost-optimal upgrade path from 8- or 16-bit microcontrollers.

In Stock: 1,640

Stock:
1,640 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.09 £5.09
£4.98 £49.80
£4.96 £124.00